PVI5033RS-TPBF

942-PVI5033RS-TPBF
PVI5033RS-TPBF

Mfr.:

Description:
Photodiode Output Optocouplers 2 Form A Photo Voltaic Isolator

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Quantities greater than 230 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.26 $12.26
$9.51 $95.10
$8.03 $803.00
$7.20 $3,600.00
Full Reel (Order in multiples of 750)
$7.03 $5,272.50
2,250 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$11.37
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Photodiode Output Optocouplers
RoHS:  
SMD/SMT
SOIC-8
Photovoltaic
2 Channel
3750 Vrms
5 mA
8 V
6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Photodiode Output Optocouplers
Factory Pack Quantity: 750
Subcategory: Optocouplers
Unit Weight: 1.849 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8542310000
USHTS:
8541498000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON