PVI5033RSPBF

Infineon Technologies
942-PVI5033RSPBF
PVI5033RSPBF

Mfr.:

Description:
Photodiode Output Optocouplers 2 FORM A PHOTO VOLTAIC ISOLATOR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,787

Stock:
2,787 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.37 $11.37
$8.07 $80.70
$7.79 $779.00
$7.22 $3,610.00
$6.99 $6,990.00
2,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.26
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Photodiode Output Optocouplers
RoHS:  
SMD/SMT
SOIC-8
Photovoltaic
2 Channel
3750 Vrms
25 mA
1.4 V
6 V
- 40 C
+ 85 C
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Photodiode Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 1.012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8542310000
USHTS:
8541498000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON