G6L-1F-TR DC3

Omron Electronics
653-G6L-1F-TRDC3
G6L-1F-TR DC3

Mfr.:

Description:
Low Signal Relays - PCB SMT TAPE AND REEL RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,998
Expected 06/03/2026
2,000
Expected 03/04/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.13 $3.13
$2.85 $28.50
$2.59 $64.75
$2.54 $254.00
$2.28 $570.00
$2.15 $1,075.00
Full Reel (Order in multiples of 1000)
$1.93 $1,930.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
$3.41
Min:
1

Similar Product

Omron Electronics G6L-1F-DC3
Omron Electronics
Low Signal Relays - PCB LO PROF SPST 3VDC

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
Low Signal Relays
Miniature
3 VDC
1 Form A (SPST-NO)
300 mA, 1 A
1 A
1 A
60 mA
Non-Latching
180 mW
Gull Wing Lead
G6L
Brand: Omron Electronics
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: G6L1FTRDC3
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.