UCC38C40DGK

Texas Instruments
595-UCC38C40DGK

UCC38C40DGK

Mfr.:

Description:
Switching Controllers BiCMOS Low-Power Cur rent Mode A 595-UCC38C40DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 396

Stock:

396 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 396 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.34 $3.34
$2.18 $21.80
$2.00 $50.00
$1.71 $136.80
$1.60 $384.00
$1.15 $644.00
$1.14 $1,185.60
$1.10 $2,816.00
$1.08 $5,443.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.82
Min:
1

Similar Product

Texas Instruments UCC38C40DGKR
Texas Instruments
Switching Controllers BiCMOS Low-Power Cur rent Mode A 595-UCC38C40DGK

Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward
1 Output
1 MHz
100 %
18 V
1 A
0 C
+ 70 C
SMD/SMT
VSSOP-8
Tube
Brand: Texas Instruments
Fall Time: 20 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 25 ns
Series: UCC38C40
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Current Mode PWM Controllers
Unit Weight: 26 mg