TLP291(Y-TP,SE

Toshiba
757-TLP291(Y-TPSE
TLP291(Y-TP,SE

Mfr.:

Description:
Transistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131,048

Stock:
131,048 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.47 $0.47
$0.326 $3.26
$0.232 $23.20
$0.192 $96.00
$0.177 $177.00
Full Reel (Order in multiples of 2500)
$0.15 $375.00
$0.142 $710.00
$0.136 $1,360.00
$0.133 $3,325.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SOIC-4
1 Channel
3750 Vrms
Phototransistor
50 %
150 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
200 mW
- 55 C
+ 110 C
TLP291
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.