Toshiba TLP291 Series Transistor Output Optocouplers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Toshiba Transistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C 131,048In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 50 % 150 % 50 mA 1.4 V 80 V 50 mA 300 mV 2 us 3 us 5 V 200 mW - 55 C + 110 C TLP291 Reel, Cut Tape, MouseReel
Toshiba Transistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms 145,759In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 100 % 600 % 50 mA 1.4 V 80 V 50 mA 300 mV 2 us 3 us 5 V 200 mW - 55 C + 110 C TLP291 Tube
Toshiba Transistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C 22,219In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 200 % 600 % 50 mA 1.4 V 80 V 50 mA 300 mV 2 us 3 us 5 V 200 mW - 55 C + 110 C TLP291 Reel, Cut Tape, MouseReel
Toshiba Transistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit 13,138In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 200 % 400 % 50 mA 1.4 V 80 V 50 mA 300 mV 2 us 3 us 5 V 200 mW - 55 C + 110 C TLP291 Reel, Cut Tape, MouseReel
Toshiba Transistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit 73,162In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 100 % 600 % 50 mA 1.4 V 80 V 50 mA 300 mV 2 us 3 us 5 V 200 mW - 55 C + 110 C TLP291 Reel, Cut Tape, MouseReel
Toshiba Transistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit 25,721In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 100 % 300 % 50 mA 1.4 V 80 V 50 mA 300 mV 2 us 3 us 5 V 200 mW - 55 C + 110 C TLP291 Reel, Cut Tape, MouseReel
Toshiba Transistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms 12,163In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-4 1 Channel 3750 Vrms Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 50 mA 300 mV 2 us 3 us 5 V 200 mW - 55 C + 110 C TLP291 Tube
Toshiba Transistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit 53,185In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 50 mA 300 mV 2 us 3 us 5 V 200 mW - 55 C + 110 C TLP291 Reel, Cut Tape, MouseReel
Toshiba Transistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms 7,325In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 200 % 400 % 50 mA 1.4 V 80 V 50 mA 300 mV 2 us 3 us 5 V 200 mW - 55 C + 110 C TLP291 Tube
Toshiba Transistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms 1,337In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 100 % 300 % 50 mA 1.4 V 80 V 50 mA 300 mV 2 us 3 us 5 V 200 mW - 55 C + 110 C TLP291 Tube