VS-ENY050C60

Vishay Semiconductors
78-VS-ENY050C60
VS-ENY050C60

Mfr.:

Description:
MOSFET Modules EMIPAK 600V 50A N-CH SIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Quantities greater than 106 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.50 $53.50
$40.61 $406.10
$40.59 $4,059.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFET Modules
RoHS:  
Si
Press Fit
EMIPAK
N-Channel
600 V
34 A
- 30 V, + 30 V
2.7 V
+ 150 C
173 W
Bulk
Brand: Vishay Semiconductors
Configuration: 1-Phase Bridge
Fall Time: 18 ns
Product Type: MOSFET Modules
Factory Pack Quantity: 100
Subcategory: Discrete and Power Modules
Type: PressFit Power Module
Typical Turn-Off Delay Time: 149 ns
Vr - Reverse Voltage: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

EMIPAK PressFit Power Modules

Vishay Semiconductors EMIPAK PressFit Power Modules are designed to facilitate a reliable performance in rugged 15A to 150A applications. Higher power density is achieved via integrated power components into a single housing. Several configurations of various die selections are available. Additionally, the EMIPAK modules include an integrated thermal sensor.