Vishay

Vishay is one of the world’s most trusted manufacturers of electronic components. From discrete semiconductors to passive components and from the smallest diode to the most powerful capacitor, Vishay’s breadth of products are the foundation that brings modern technology to life. Vishay calls it The DNA of tech.® This DNA is more than infrastructure for today’s most vital electronic products, it’s a platform to enable growth. Vishay is well-positioned to propel such timely macroeconomic growth drivers as sustainability, connectivity, and mobility. Vishay generates the essential components that enable innovators to create the newest generation of products in many sectors, including automotive, industrial, consumer, computer, telecommunications, military, aerospace, and medical.
-
Vishay T3KN12CA thru T3KN100CA PAR® TVSTVSs are bidirectional, 3000W peak-pulse-power devices ideal for automated placement.3/18/2026 -
Vishay XFD11K XClampR® Transient Voltage SuppressorsSurface-mount bidirectional devices designed for high-temperature stability and high reliability.3/18/2026 -
Vishay EDLCBU-3V3 Reference DesignCircuit that provides backup power using an EDLC supercapacitor as the energy storage element.3/17/2026 -
Vishay EMIF-1S1P-481N EMI Filter Reference DesignRapid prototyping solution for single-phase, single-stage EMI filters and uses the 480nH ICMS2321.3/16/2026 -
Vishay VOMHA43A Automotive High-Speed CouplersIntegrated GaAlAs infrared LED with an optically coupled photodetector and high‑speed transistor.3/16/2026 -
Vishay Automotive Phototransistor OptocouplersAEC-Q102 qualified optocouplers feature a high current transfer ratio at low input current.3/6/2026 -
Vishay PPTC Resettable FusesProvides a fast response to overcurrent and low resistance, resulting in minimal voltage drop.3/5/2026 -
Vishay 3KDFN12CA thru 3KDFN100CA TVS DiodesTranszorb® TVS diodes, designed to protect sensitive electronics from voltage spikes.3/2/2026 -
Vishay EFUSE-800V40ABI eFuse Reference DesignHandles voltages up to 950V and 40A current, and is equipped with the required feedback signals.2/26/2026 -
Vishay SE45124/SE50124 SMD High Voltage RectifiersThese devices feature excellent heat dissipation and high surge current capability.2/17/2026 -
Vishay VCSEL-Based Proximity SensorsEnables precise distance‑sensing in consumer, industrial, and handheld applications.2/17/2026 -
Vishay KBPE0480 Single In-Line Bridge RectifierThese devices feature a low forward-voltage drop and are available in the KBP package.2/16/2026 -
Vishay SE050N6/SE080N6/SE100N6/SE120N6 SMD RectifiersThese devices are available in a low-profile package with a typical height of only 0.88mm.2/10/2026 -
Vishay SE40CLJ Surface-Mount High Voltage RectifiersDesigned for demanding power conversion applications2/3/2026 -
Vishay SE30CLJ Surface-Mount High Voltage RectifiersEngineered for robust performance in demanding power conversion applications.2/3/2026 -
Vishay Power Silicon Carbide Schottky DiodesDelivers exceptional efficiency, ruggedness, and reliability in demanding power‑electronics apps.2/3/2026 -
Vishay High Current Density/Voltage Schottky RectifiersDelivers robust performance for demanding power‑conversion applications.2/3/2026 -
Vishay ISO-AC-VSAO Reference DesignVoltage-sensing solutions for high AC-voltage designs that require an isolated HV sensing circuit.1/29/2026 -
Vishay IHDC1107BB High-Current Through-Hole InductorsFeatures a coated core for improved resistance against high humidity and harsh environments.1/29/2026 -
Vishay ISO-DC-VSAO Isolated DC Voltage Reference DesignBased on the VIA2000SD isolation amplifier and a CDHV voltage divider.1/27/2026 -
Vishay NTCASCW78A NTC Immersion Temperature SensorDesigned for accurate thermal monitoring in demanding environments.1/20/2026 -
Vishay VCNL36829UM Proximity SensorThis device combines a VCSEL, photodiode, and ASIC within a small, ultra-thin package.1/16/2026 -
Vishay VCNL36758 Medium Distance Proximity SensorThe device integrates a high-sensitivity proximity sensor and an IR LED into one single package.1/9/2026 -
Vishay WLKN-000 2-Way Wilkinson Power Divider / CombinerHigh-performance two-way Wilkinson power divider ranging from 15GHz to 20GHz, centered at 18GHz.1/9/2026 -
Vishay REC 20 LR Precision Linear Position SensorsOffers a measurement range up to 10mm with high accuracy of ±1%.1/2/2026 -