IHPC1614ACEL2R7BA0

Vishay
71-IHPC1614ACEL2R7BA
IHPC1614ACEL2R7BA0

Mfr.:

Description:
Solenoids & Actuators 120N Haptic Carrier for IHPT Eval

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$192.37 $192.37
$171.29 $1,712.90
$163.55 $4,088.75
$157.97 $7,898.50
100 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Solenoids & Actuators
RoHS:  
Actuator
16 V
1.2 Ohms
- 25 C
+ 105 C
73.66 mm
IHPC
Bulk
Brand: Vishay
Height: 16.73 mm
Mounting Style: Screw
Open Frame/Enclosed: Open Frame
Operating Force: 120 N
Product Type: Solenoids & Actuators
Subcategory: Solenoids & Actuators
Termination Style: Screw
Width: 43.13 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

IHPC Electromagnetic Haptic Feedback Actuators

Vishay / Dale IHPC Electromagnetic Haptic Feedback Actuators with a carrier for mounting exploit solenoid technology to enable extremely responsive, high-power touch feedback at low drive voltages. Vishay / Dale IHPC Haptic Feedback Actuators take an amplified AC voltage input and produce a corresponding mechanical driving force for the feedback. The IHPC features an IHPT® haptic device mounted to a robust aluminum carrier with springs, enabling oscillatory motion. The assembly includes four mounting holes for easy installation into the end application or test fixture. These actuators are ideal for prototyping, touch screens, appliances, industrial equipment, and factory automation/control.