BAS316WT

Diotec Semiconductor
637-BAS316WT
BAS316WT

Mfr.:

Description:
Small Signal Switching Diodes Small Signal Diode, SOD-523, 100V, 0.15A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,360

Stock:
12,360 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.072 $0.72
$0.056 $28.00
$0.049 $49.00
Full Reel (Order in multiples of 4000)
$0.038 $152.00
$0.032 $256.00
$0.025 $600.00
$0.021 $1,008.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
SOD-523
BAS-Power/Switching
Reel
Cut Tape
Brand: Diotec Semiconductor
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Tradename: BAS316WT
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99

BAS316WT Surface Mount Small Signal Diode

Diotec Semiconductor BAS316WT Surface Mount Small Signal Diode delivers high switching speeds, a low leakage current, and low junction capacitance (1.5pF). With a wide -55°C to +150°C junction temperature range, the BAS316WT offers a 100V repetitive peak reverse voltage, 150mW power dissipation, and 250mA maximum average forward current. The surface mount QFN2x2 packaged BAS316WT diode is ideal for signal processing, high-speed switching, rectifying, and commercial / industrial-grade applications.

BAS Power/Switching Small Signal Diodes

Diotec Semiconductor BAS Power/Switching Small Signal Diodes feature fast switching speed and low leakage current. These Building Automation System (BAS) power/switching diodes feature -55°C to +150°C storage temperature range, and are REACH, RoHS, and conflict minerals compliant. Diotec Semiconductor BAS Power/Switching Small Signal Diodes are suitable for signal processing, high-speed switching, and rectifying commercial/industrial grade.