DG408DQ-E3

Vishay / Siliconix
78-DG408DQ-E3
DG408DQ-E3

Mfr.:

Description:
Multiplexer Switch ICs 8 CH MULTIPLEXER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.90 $3.90
$2.95 $29.50
$2.53 $63.25
$2.42 $242.00
$2.30 $575.00
$2.19 $788.40
$2.07 $2,235.60
$2.01 $5,065.20

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers
SMD/SMT
TSSOP-16
8 Channel
1 x 8:1
5 V
36 V
+/- 5 V
+/- 20 V
100 Ohms
150 ns
150 ns
- 40 C
+ 85 C
Tube
Brand: Vishay / Siliconix
Dual Supply Voltage: +/- 15 V
Off Isolation - Typ: - 75 dB
Operating Supply Voltage: 5 V to 36 V
Pd - Power Dissipation: 600 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 160 ns
Factory Pack Quantity: 360
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply, Dual Supply
Switch Voltage - Max: +/- 15 V
Part # Aliases: DG408DQ
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Multiplexers

Vishay Siliconix Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare and portable consumer electronics. The devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more.

Analog Switches & Multiplexers

Vishay Analog Switches and Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare, and portable consumer electronics. The Vishay devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more. The switch and multiplexers support single- and dual-supply operation. On-resistance values range from sub 1Ω to 10Ω and above. Switch configurations include SPST, SPDT, DPST, DPDT, and bus switches, while multiplexers include 2:1, 4:1, 8:1, 16:1, and differential configurations.