SGLC-3MM-F-LD GN

Bivar
749-SGLC-3MM-F-LDGN
SGLC-3MM-F-LD GN

Mfr.:

Description:
LED Lenses Liquid Detect, Flat Round .118in Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.84 $1.84
$1.26 $12.60
$0.992 $99.20
$0.916 $458.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Lenses
RoHS:  
LED Lens Caps
T-1 3/4 (5 mm)
Green
7.1 mm
Polycarbonate (PC)
Brand: Bivar
Mounting Style: Snap-In
Packaging: Bulk
Product Type: LED Lenses
Series: SGLC-LD
Shape: Flat
Factory Pack Quantity: 100
Subcategory: LED Indication
Water/Moisture Rating: Watertight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9001900090
USHTS:
9001909000
JPHTS:
900190000
KRHTS:
9001909000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019090
ECCN:
EAR99

SGLC-LD Liquid Detection Sealing Gasket Lens Caps

BIVAR SGLC-LD Liquid Detection Sealing Gasket Lens Caps feature a color-changing leak detector that alerts the user to liquid intrusion and provides IP68 ingress protection to the interior of an enclosure. The SGLC-LD Liquid Detection Sealing Gasket Lens Caps are available in a Dome Fresnel style for a panel thickness of 0.250" (6.35mm) and a Flat Fresnel style for a panel thickness of 0.118" (3.0mm). These Lens Caps are also offered in Clear, Blue, Green, and Yellow.