ADPL44002 Low Dropout (LDO) Linear Regulators

Analog Devices Inc. ADPL44002 Low Dropout (LDO) Linear Regulators are low noise and CMOS regulators with four fixed output voltage options. The fixed output voltage can be adjusted above the initial set point with an external feedback divider. These regulators operate from 2.7V to 40V input voltage range and deliver 200mA output current. The ADPL44002 LDO regulators use advanced proprietary architecture and offer high power supply rejection. These regulators achieve excellent load and line transient response with a small 2.2μF ceramic output capacitor. The ADPL44002 LDO regulators are available in a six-lead LFCSP or five-lead TSOT package. These regulators are ideal for regulating high-performance analog and mixed signals circuits operating 39V down to 1.2V rails. The ADPL44002 LDO regulators are used in healthcare, communications, infrastructure, and medical applications.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Packaging
Analog Devices LDO Voltage Regulators 40V 200mA LDO adjVo 2,735In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LFCSP-6 1.2 V 200 mA 1 Output Positive 80 uA 2.7 V 40 V 78 dB Adjustable - 40 C + 125 C 220 mV Reel, Cut Tape
Analog Devices LDO Voltage Regulators 40V 200mA LDO 2.5Vo 2,895In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LFCSP-6 2.5 V 200 mA 1 Output Positive 80 uA 2.7 V 40 V 78 dB Fixed - 40 C + 125 C 220 mV Reel, Cut Tape
Analog Devices LDO Voltage Regulators 40V 200mA LDO 3.3Vo 2,784In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LFCSP-6 3.3 V 200 mA 1 Output Positive 80 uA 2.7 V 40 V 78 dB Fixed - 40 C + 125 C 220 mV Reel, Cut Tape
Analog Devices LDO Voltage Regulators 40V 200mA LDO 5.0Vo 2,055In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LFCSP-6 5 V 200 mA 1 Output Positive 80 uA 2.7 V 40 V 78 dB Fixed - 40 C + 125 C 220 mV Reel, Cut Tape