MP2013 & MPQ2013 Linear Voltage Regulators

Monolithic Power Systems (MPS) MP2013 and MPQ2013 Linear Voltage Regulators are low-power regulators that supply up to 15V from a maximum 40V input. These devices offer low dropout voltage and a low quiescent supply current to allow operations at extremely low power levels. Both series deliver a variety of fixed output voltages and an adjustable output option. The output current is internally limited and protected against overload and overtemperature conditions. Applications for MPS MP2013 and MPQ2013 Linear Voltage Regulators include portable / battery-powered equipment, ultra low-power microcontrollers, cellular handsets, and medical imaging.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Monolithic Power Systems (MPS) LDO Voltage Regulators 40V,150mA, Low Crnt Linear Regulator 370In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-8 1.215 V to 15 V 150 mA 1 Output Positive 3.2 uA 2.5 V 40 V 41 dB Adjustable - 40 C + 125 C 620 mV MP2013 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO Voltage Regulators 40V Low Quiescent Current Linear Reg Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-8 1.215 V to 15 V 150 mA 1 Output Positive 3.2 uA 2.5 V 40 V 41 dB Fixed - 40 C + 125 C 620 mV MP2013 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO Voltage Regulators 40V Low Quiescent Current Linear Reg Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

SMD/SMT QFN-8 1.215 V to 15 V 150 mA 1 Output Positive 3.2 uA 2.5 V 40 V 41 dB Adjustable - 40 C + 125 C 620 mV MP2013 Reel
Monolithic Power Systems (MPS) LDO Voltage Regulators 40V,150mA, Low Crnt Linear Regulator Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

SMD/SMT QFN-8 1.215 V to 15 V 150 mA 1 Output Positive 3.2 uA 2.5 V 40 V 41 dB Adjustable - 40 C + 125 C 620 mV MP2013 Reel