BAS16W Small Signal Switching Diodes

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Small Signal Switching Diodes Small Signal Diode, SOT-323, 85V, 0.15A, 150C 50,909In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-323 75 V 500 mA 150 mA Single 4 ns 1.25 V 1 uA - 55 C + 150 C BAS-Power/Switching Reel, Cut Tape, MouseReel
Nexperia BAS16W
Nexperia Small Signal Switching Diodes N/A
onsemi BAS16W
onsemi Small Signal Switching Diodes SS SC70 SWCH DIO 75V TR N/A
Reel
Diodes Incorporated Small Signal Switching Diodes N/A
Switching Diodes SMD/SMT SOT-323-3 75 V 2 A 150 mA Single 4 ns 1.25 V 1 uA - 65 C + 150 C BAS16W / MMBD4148W
Infineon Technologies Small Signal Switching Diodes N/A
Switching Diodes SMD/SMT SOT-323-3 80 V 4.5 A 250 mA Single 4 ns 1.25 V 100 nA - 65 C + 150 C
LITEON BAS16W
LITEON Small Signal Switching Diodes N/A
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 250mA 6ns 2A IFSM 46,600In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT 100 V 2 A 250 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16WS-G Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes DIODE-SS 100V 175MA SOT-323-3 117,483In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-323-3 100 V 4 A 175 mA Single 4 ns 1.25 V 500 nA - 65 C + 150 C Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Small Signal Switching Diodes 150mA 75V 2,385In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-323 75 V 2 A 150 mA Single 4 ns 1.25 V 1 uA - 55 C + 150 C BAS16WT Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes DIODE-SS 100V 175MA SOT-323-3 8,573In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT SOT-323-3 100 V 4 A 175 mA Single 4 ns 1.25 V 500 nA - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes DIODE-SS 100V 175MA SOT-323-3 12,040In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-323-3 100 V 175 mA Single 4 ns 1.25 V 500 nA - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75 Volt 0.25 Amp 2.0A IFSM @ 1uS 938In Stock
10,000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT SOD-323-2 70 V 2 A 250 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16WS Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Small Signal Switching Diodes 200mA 75V 4,519In Stock
6,000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOD-123 75 V 2 A 100 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16W Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 75V 200mA 22,461In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SC-70-3 75 V 500 mA 200 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16W Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75 Volt 0.25 Amp 2.0A IFSM @ 1uS 559In Stock
60,000On Order
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT SOD-323-2 100 V 2 A 250 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16WS Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes 100V,Small Signal Switching Diodes,SOT-323,4A 2,393In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT 100 V 4 A 150 mA Single 6 ns 855 mV 1 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75 Volt 0.25 Amp 2.0A IFSM @ 1uS 1,316In Stock
30,000On Order
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT 100 V 2 A 250 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16WS AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 250mA 6ns 2A IFSM 17,734In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BAS16WS-G Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 75V 200mW 6,224In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-323-3 75 V 2 A 150 mA Single 4 ns 1.25 V 1 uA - 65 C + 150 C BAS16W / MMBD4148W Reel, Cut Tape, MouseReel
Diotec Semiconductor Small Signal Switching Diodes SOT-323, 85V, 0.15A 1,950In Stock
18,000Expected 10/04/2026
Min.: 1
Mult.: 1

Micro Commercial Components (MCC) Small Signal Switching Diodes 200mA 75V 268In Stock
18,000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOD-323 75 V 2 A 100 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16WX Reel, Cut Tape, MouseReel
Vishay Small Signal Switching Diodes SWITCHING DIODE GENPURP SOD323
26,854Expected 04/02/2027
Min.: 1
Mult.: 1

Switching Diodes SMD/SMT SOD-323-2 100 V 2 A 150 mA Single 6 ns 1.25 V 50 nA - 55 C + 150 C
Vishay Semiconductors Small Signal Switching Diodes 75 Volt 0.25 Amp 2.0A IFSM @ 1uS
40,000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT 100 V 2 A 250 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16WS AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes 100V,Small Signal Switching Diodes,SOT-323,4A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

USM-02TA Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes DIODE-SS 100V 175MA SOT-323-3 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT SOT-323-3 100 V 175 mA Single 4 ns 1.25 V 500 nA - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel