PSE LED Drivers Power Supplies

Results: 574
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 39.96W 12V 3.33A IP67 Adj W/Cable 97In Stock
Min.: 1
Mult.: 1

CV + CC 3.33 A 12 VDC 39.96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 16.08W 12V 1.34A 90-305Vac LED PS 142In Stock
Min.: 1
Mult.: 1

CV + CC 1.34 A 12 VDC 16.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16 IP30
MEAN WELL LED Power Supplies 250.25W71-143V1750mA IP67 CC 3 in 1 Dim 46In Stock
Min.: 1
Mult.: 1

CV + CC 1.75 A 143 VDC 250.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP67
MEAN WELL LED Power Supplies 249.9W59-119V 2100mA IP67 CC 3 in 1 Dim 104In Stock
Min.: 1
Mult.: 1

CV + CC 2.1 A 119 VDC 249.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP67
MEAN WELL LED Power Supplies 241.2W 36V 6.7A IP67 RATED 91In Stock
Min.: 1
Mult.: 1

CV + CC 6.7 A 36 VDC 241.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED Power Supplies 320.25W91-183V1750mA CC IP65 Io adj w/pot 99In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 91 VDC to 183 VDC 320.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
MEAN WELL LED Power Supplies 250.25W71-143V1750mA IP65 CC adj thru pot 38In Stock
Min.: 1
Mult.: 1

CV + CC 1.75 A 143 VDC 250.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL LED Power Supplies 199.5W 1050mA95-190V CC IP67 Dimming 44In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 95 VDC to 190 VDC 199.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP67
MEAN WELL LED Power Supplies 15V 5A 75W IP67 OCP adj cable 98In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H IP67
MEAN WELL LED Power Supplies 96W 48V 2A 90-305VAC IP65 Rated 33In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 48 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 150W 15V 10A 90-305VAC IP67 Rated 18In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 10 A 15 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 250.6W89-179V 1400mA IP67 CC 3 in 1 Dim 16In Stock
Min.: 1
Mult.: 1

CV + CC 1.4 A 179 VDC 250.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP67
MEAN WELL LED Power Supplies 200.2W 1400mA71-143V CC IP67 Dimming 28In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 1 VDC to 10 VDC 200.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP67
MEAN WELL LED Power Supplies 249.9W178-357V 700mA IP65 CC adj thru pot 12In Stock
Min.: 1
Mult.: 1

CV + CC 700 mA 357 VDC 249.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL LED Power Supplies 319.2W57-114V 2800mA CC IP67 3in1 dimming 14In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.8 A 57 VDC to 114 VDC 319.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED Power Supplies 40.32W 42V 0.96A IP67 Adj W/Cable 40In Stock
Min.: 1
Mult.: 1

CV + CC 960 mA 42 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 250.6W89-179V 1400mA IP65 CC adj thru pot 21In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 179 VDC 250.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL LED Power Supplies 36V 2.3A 82.8W IP67 OCP adj cable 27In Stock
Min.: 1
Mult.: 1

CV + CC 2.3 A 36 VDC 82.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 319.2W57-114V 2800mA CC IP65 Io adj w/pot 13In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.8 A 57 VDC to 114 VDC 319.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
MEAN WELL LED Power Supplies 60W 12V 5A LED Power Supply 30In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 12 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-60
MEAN WELL LED Power Supplies 151.2W 24V 6.3A 90-305VAC IP67 Rated 357In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 6.3 A 24 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 240W 24V 10A IP67 RATED 718In Stock
1,284Expected 02/07/2026
Min.: 1
Mult.: 1

CV + CC 10 A 24 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED Power Supplies 240W 24V 10A IP67 RATED 728In Stock
516Expected 12/08/2026
Min.: 1
Mult.: 1

CV + CC 10 A 24 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED Power Supplies 264W 12V 22A IP67 W/Cable 425In Stock
Min.: 1
Mult.: 1

CV + CC 22 A 12 VDC 264 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 264W 12V 22A IP65 Adj W/Intrl Pot 235In Stock
Min.: 1
Mult.: 1

CV + CC 22 A 12 VDC 264 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65