20D Series Varistors

Results: 1,013
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 240V 6.5KA MOV Disc 20mm 332In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 20 mm 6.5 kA 108 J 1650 pF - 40 C + 105 C Bulk
YAGEO Varistors 22V 3KA MOV Disc 20mm 178In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 0.0185 uF - 40 C + 105 C Bulk
YAGEO Varistors 18V 3KA MOV Disc 20mm 134In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 0.0285 uF - 40 C + 105 C Bulk
YAGEO Varistors 27V 2KA MOV Disc 20mm 240In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 20 mm 2 kA 16 J 0.013 uF - 40 C + 105 C Bulk
YAGEO Varistors 1400V 6.5KA MOV Disc 20mm 298In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 20 mm 6.5 kA 532 J 340 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 3KA MOV Disc 20mm 390In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 0.0285 uF - 40 C + 105 C Bulk
YAGEO Varistors 33V 3KA MOV Disc 20mm 155In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 20 mm 3 kA 24 J 0.0115 uF - 40 C + 105 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm 18In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 0.0285 uF - 40 C + 105 C Bulk
YAGEO Varistors 270V 10KA MOV Disc 20mm 240In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 6.5KA MOV Disc 20mm 138In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 6.5 kA 210 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 6.5KA MOV Disc 20mm 463In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 6.5 kA 45 J 4900 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm, 100V 6.5KA, Bulk 294In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm 155In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 6.5KA MOV Disc 20mm 149In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 6.5 kA 383 J 360 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 6.5KA MOV Disc 20mm 152In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 55 J 3300 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 10KA MOV Disc 20mm 65In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 10 kA 660 J 350 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm 294In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 0.0285 uF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm, 200V 6.5KA, Bulk 306In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 20 mm 6.5 kA 95 J 2000 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm, 270V 6.5KA, Bulk 2,689In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 6.5 kA 127 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistors 33V 2KA MOV Disc 20mm 197In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 20 mm 2 kA 23 J 0.0115 uF - 40 C + 105 C Bulk
YAGEO Varistors 360V 6.5KA MOV Disc 20mm 394In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 20 mm 6.5 kA 163 J 1100 pF - 40 C + 105 C Bulk
YAGEO Varistors 39V 2KA MOV Disc 20mm 319In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 25 VAC 31 VDC 39 V 77 V 20 mm 2 kA 26 J 8500 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm, 390V 6.5KA, Bulk 478In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 6.5 kA 180 J 1000 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm, 430V 6.5KA, Bulk 995In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 6.5 kA 190 J 930 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 10KA MOV Disc 20mm 996In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J 930 pF - 40 C + 105 C Bulk