IsoM5 Series Varistors

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors IsoMOV 5KA 420Vrms Bulk In-Line 5,080In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 420 VAC 560 VDC 1.1 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 175Vrms Bulk In-Line 4,043In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 380Vrms Bulk In-Line 4,095In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 385 VAC 505 VDC 1 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 510Vrms Reel In-Line 3,412In Stock
Min.: 1
Mult.: 1
Reel: 300

IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 230Vrms Reel In-Line 9,095In Stock
Min.: 1
Mult.: 1
Reel: 400

IsoM5 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 17 mm 250 A 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 275Vrms Bulk In-Line 3,570In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 275 VAC 350 VDC 730 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 300Vrms Bulk In-Line 4,905In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 300 VAC 385 VDC 800 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 510Vrms Bulk In-Line 2,975In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 230Vrms Bulk In-Line 578In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 250Vrms Bulk In-Line 1,498In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 555Vrms Bulk In-Line 1,785In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 555 VAC 745 VDC 1.4 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 320Vrms Bulk In-Line 173In Stock
4,200Expected 16/03/2026
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 250Vrms Bulk Crimped 1,200Stock Available
Min.: 300
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 10 kA 203 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 175Vrms Bulk Straight Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 10 kA 144 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 175Vrms Bulk Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 10 kA 144 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 175Vrms Reel Straight Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 400
Reel: 400

IsoM5 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 10 kA 144 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 175Vrms Reel In-Line Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 400
Reel: 400

IsoM5 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 17 mm 250 A 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 175Vrms Reel Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 400
Reel: 400

IsoM5 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 10 kA 144 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 230Vrms Bulk Straight Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 230 VAC 300 VDC 620 V 13.2 mm 10 kA 188 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 230Vrms Bulk Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 230 VAC 300 VDC 620 V 13.2 mm 10 kA 188 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 230Vrms Reel Straight Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 400
Reel: 400

IsoM5 MOVs, GDTs PCB Mount Radial 230 VAC 300 VDC 620 V 13.2 mm 10 kA 188 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 230Vrms Reel Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 400
Reel: 400

IsoM5 MOVs, GDTs PCB Mount Radial 230 VAC 300 VDC 620 V 13.2 mm 10 kA 188 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 250Vrms Bulk Straight Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 10 kA 203 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 250Vrms Reel Straight Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 400
Reel: 400

IsoM5 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 10 kA 203 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 250Vrms Reel In-Line Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 400
Reel: 400

IsoM5 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 17 mm 250 A 40 pF - 40 C + 125 C Reel