LA Series Varistors

Results: 948
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 660V 200pF 2,625In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.188 kV 1.82 kV 14 mm 4.5 kA 140 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 160pF 8,179In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 10 mm 2.5 kA 51 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial 5,230In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.19 kV 14 mm 4.5 kA 100 J 280 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V to 1000V LA Varistor 1,275In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 680 VAC 875 VDC 1.13 kV 1.7 kV 20 mm 6.5 kA 260 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 800pF 5,950In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 20 mm 6.5 kA 165 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 150pF 14,176In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 250V 220pF 12,945In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 354 V to 429 V 650 V 10 mm 2.5 kA 40 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 450pF 7,814In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 805 V to 960 V 1.41 kV 20 mm 6.5 kA 220 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 70pF 4,988In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 850 VDC 1 kV 1.82 kV 10 mm 2.5 kA 70 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 80pF 11,014In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 80pF 9,778In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 2.5 kA 67 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1,201In Stock
Min.: 1
Mult.: 1

LA 225 VDC 455 V Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 718In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 20 mm 6.5 kA 165 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial 1,941In Stock
Min.: 1
Mult.: 1

LA Bulk
Littelfuse Varistors 07MM Radial 4,321In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 6.5 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE 862In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 406In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 413 V 620 V 20 mm 6.5 kA 130 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1,243In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 220 V 325 V 20 mm 6.5 kA 70 J 1900 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS / LEAD FREE 4,180In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 268 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 309In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1,036In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 540 V 810 V 20 mm 6.5 kA 150 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 287In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 800pF 3,486In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 175V 350pF 5,640In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 10 mm 2.5 kA 30 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 450pF 3,684In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 14 mm 4.5 kA 75 J 450 pF - 55 C + 85 C Bulk