MLV0805E3 Series Varistors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 0805 4volts 40A 7.1V to 9.3V 13,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 9.3 V 15.5 V 100 A 0.3 J 860 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 7volts 40A 11.0V to 14.0V 12,142In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7 VAC 9 VDC 14 V 20 V 100 A 0.3 J 585 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 11volts 40A 16.5V to 20.3V 5,982In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 20.3 V 30 V 100 A 0.3 J 280 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 25volts 30A 37.0V to 46.0V 5,366In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 65 V 100 A 0.3 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 550pF 18V 100A Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 28 V 42 V 100 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 220pF 38V 80A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 51.7 V 77 V 80 A 300 mJ 220 pF - 55 C + 125 C Reel, Cut Tape