SV Series Varistors

Results: 183
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors SV 275 K 14 B L1 9,367In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 16 mm 8 kA 187 J 550 pF - 40 C + 85 C Bulk


Bourns Varistors SV 275 K 23 B L1 1,671In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 25 mm 15 kA 481 J 1800 pF - 40 C + 85 C Bulk
Bourns Varistors SV 550 K 23 B L1 2,580In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 25 mm 15 kA 815 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors SV 150Vrms 7mm Bulk L1 20,420In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 9 mm 1.75 kA 23 J 380 pF - 40 C + 85 C Bulk

Bourns Varistors SV 275Vrms 20mm Bulk L1 1,825In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 22.5 mm 12 kA 380 J 1030 pF - 40 C + 85 C Bulk
Bourns Varistors SV 300Vrms 23mm Bulk L1 2,493In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 25 mm 15 kA 554 J 1650 pF - 40 C + 85 C Bulk
Bourns Varistors SV 150Vrms 14mm Bulk L1 3,908In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 16 mm 8 kA 101 J 690 pF - 40 C + 85 C Bulk
Bourns Varistors SV 150 K 20 B L1 260In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 22.5 mm 12 kA 213 J 1740 pF - 40 C + 85 C Bulk
Bourns Varistors SV 150Vrms 5mm Bulk L1 2,487In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 7 mm 600 A 11 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors SV 275Vrms 10mm Bulk L1 183In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 12 mm 3.5 kA 97 J 350 pF - 40 C + 85 C Bulk
Bourns Varistors SV 275Vrms 5mm Bulk L1 1,000In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 7 mm 600 A 20 J 90 pF - 40 C + 85 C Bulk
Bourns Varistors SV 275Vrms 7mm Bulk L1 1,625In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 9 mm 1.75 kA 44 J 220 pF - 40 C + 85 C Bulk
Bourns Varistors SV 300Vrms 10mm Bulk L1 688In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 12 mm 3.5 kA 102 J 320 pF - 40 C + 85 C Bulk
Bourns Varistors SV 550Vrms 10mm Bulk L1 542In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 12 mm 3.5 kA 168 J 200 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 16VDC 22V 125A AEC-Q200 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SV MOVs Radial 48 V 5 mm 3600 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 410VDC 510V 1250A AEC-Q200 995In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SV MOVs Radial 510 V 845 V 7 mm 110 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200 267In Stock
Min.: 1
Mult.: 1
Reel: 500

SV MOVs Radial 470 V 775 V 10 mm 220 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 505VDC 620V 2500A AEC-Q200 500In Stock
Min.: 1
Mult.: 1
Reel: 500

SV MOVs Radial 620 V 1.025 kV 10 mm 280 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 670VDC 820V 2500A AEC-Q200 964In Stock
Min.: 1
Mult.: 1

SV MOVs Radial 820 V 1.355 kV 10 mm 220 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 225VDC 270V 5000A AEC-Q200 205In Stock
Min.: 1
Mult.: 1
Reel: 300

SV MOVs Radial 270 V 455 V 14 mm 700 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 350VDC 430V 5000A AEC-Q200 300In Stock
Min.: 1
Mult.: 1
Reel: 300

SV MOVs Radial 430 V 710 V 14 mm 460 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 5000A AEC-Q200 179In Stock
Min.: 1
Mult.: 1
Reel: 300

SV MOVs Radial 470 V 775 V 14 mm 420 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 410VDC 510V 5000A AEC-Q200 240In Stock
Min.: 1
Mult.: 1
Reel: 300

SV MOVs Radial 510 V 845 V 14 mm 390 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 460VDC 560V 4500A AEC-Q200 105In Stock
Min.: 1
Mult.: 1
Reel: 300

SV MOVs Radial 560 V 922 V 14 mm 360 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 505VDC 620V 4500A AEC-Q200 40In Stock
Min.: 1
Mult.: 1
Reel: 300

SV MOVs Radial 620 V 1.025 kV 14 mm 330 pF - 55 C + 125 C Ammo Pack