Circuit Breakers

Results: 143,849
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 43In Stock
Min.: 1
Mult.: 1

105 Thermal Circuit Breaker Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-S211-P1M1-Z141-4A92 5In Stock
Min.: 1
Mult.: 1

2210-S2 Thermal Circuit Breaker Thermal Magnetic Toggle
E-T-A Circuit Breakers Min Ord Qty 10. 1077, 1P, Plug, 240VAC / 50VDC, M1, 4A 4In Stock
10Expected 20/03/2026
Min.: 1
Mult.: 1

2216-S1
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 15 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism and separate manual release (M-type TO CBE to EN 60934). Designed for bolt-on mounting with terminal block type 83-P10. 9In Stock
Min.: 1
Mult.: 1

129 Thermal Circuit Breaker Automotive 30 A 250 VAC 28 VDC 1 Pole Push to Reset - 40 C + 75 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 8In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Circuit Breakers 1077, 1P, DN, 120-240VAC/80VDC, 8A 4In Stock
7Expected 04/03/2026
Min.: 1
Mult.: 1

201 Thermal Circuit Breaker Thermal Magnetic 8 A 240 VAC 65 VDC 1 Pole Pushbutton Dual - 30 C + 60 C Non-Illuminated

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 6In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection Rocker


E-T-A Circuit Breakers Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-T210-K0F2-H131-5A93 9In Stock
Min.: 1
Mult.: 1
2210-T2 Thermal Circuit Breaker Thermal Magnetic 5 A 250 VAC, 433 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal-magnetic circuit breakers with trip-free mechanism and toggle actuation (S-type TM CBE to EN 60934). Two designs provide the option of either printed circuit board or threadneck panel mounting. A separ 10In Stock
Min.: 1
Mult.: 1

2215 Thermal Circuit Breaker Thermal Magnetic Toggle
E-T-A Circuit Breakers 1077, 2P, PL, 277VAC/65VDC, M1, 1NC AUX INT and ON, 2A 3In Stock
Min.: 1
Mult.: 1
2210-S2 Thermal Circuit Breaker Thermal Magnetic Toggle

E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5000 is available with optional manual release (-H), (R-type TO CBE to EN 60934 in press-to-reset configuration; M-type when 2In Stock
Min.: 1
Mult.: 1

2-5000 Thermal Circuit Breaker Overcurrent Protection Push to Reset
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 1In Stock
Min.: 1
Mult.: 1

3130-F Circuit Breaker Thermal 3 A 240 VAC, 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Min Ord Qty 10. Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 6In Stock
Min.: 1
Mult.: 1
3130-F Rocker
E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 9In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 1 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 1 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 12In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 5 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 6In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 12 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 2In Stock
Min.: 1
Mult.: 1
3300 Thermal Circuit Breaker Thermal Magnetic Push to Reset
E-T-A Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 7In Stock
Min.: 1
Mult.: 1
3400 Thermal Circuit Breaker Thermal Magnetic 400 mA 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated

E-T-A Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 4In Stock
Min.: 1
Mult.: 1
3400 Thermal Circuit Breaker Thermal Magnetic 10 A 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated

E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suit 5In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 16 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 3In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 9In Stock
Min.: 1
Mult.: 1

413 Thermal Circuit Breaker Thermal Magnetic 90 A 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated