P4KE Series ESD Protection Diodes / TVS Diodes

Results: 920
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 47.8Vso 53.2Vbr 8,176In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 47.8 V Axial 77 V 53.2 V DO-41 (DO-204AL) 5.3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 440V Unidirect 8,967In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 376 V Axial 602 V 418 V DO-41 (DO-204AL) 660 mA 400 W - 55 C + 175 C P4KE Ammo Pack
Littelfuse ESD Protection Diodes / TVS Diodes 408Vso 456Vbr 9,435In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 408 V Axial 658 V 456 V DO-41 (DO-204AL) 920 mA 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 15.3Vso 17.1Vbr 24,739In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 15.3 V Axial 25.5 V 17.1 V DO-41 (DO-204AL) 16.1 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 300Vso 332Vbr 9,613In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 300 V Axial 482 V 332 V DO-41 (DO-204AL) 1.3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 91V 5% Bidir AEC-Q101 Qualified 2,992In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 77.8 V Axial 125 V 86.5 V DO-41 (DO-204AL) 3.2 A 400 W - 55 C + 175 C P4KE AEC-Q100 Ammo Pack
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 150V Unidirect 2,890In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 128 V Axial 207 V 143 V DO-41 (DO-204AL) 1.9 A 400 W - 55 C + 175 C P4KE Ammo Pack
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg11.1V 1CH AXI DO204AL2 Bkdn13V 2,958In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 11.1 V Axial 18.2 V 12.4 V DO-41 (DO-204AL) 22.5 A 400 W 30 kV 30 kV - 55 C + 150 C P4KE Bulk
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 120V Unidirect 2,794In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 102 V Axial 165 V 114 V DO-41 (DO-204AL) 2.4 A 400 W - 55 C + 175 C P4KE Ammo Pack
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 51V Bidirect 2,422In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 43.6 V Axial 70.1 V 48.5 V DO-41 (DO-204AL) 5.7 A 400 W - 55 C + 175 C P4KE Ammo Pack
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 100V Unidirect 2,730In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 85.5 V Axial 137 V 95 V DO-41 (DO-204AL) 2.9 A 400 W - 55 C + 175 C P4KE Ammo Pack
Littelfuse ESD Protection Diodes / TVS Diodes 17.1Vso 19Vbr 6,688In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 17.1 V Axial 27.7 V 19 V DO-41 (DO-204AL) 14.8 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 36.8Vso 40.9Vbr 8,937In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 36.8 V Axial 59.3 V 40.9 V DO-41 (DO-204AL) 6.9 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 467Vso 522.5Vbr 4,814In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 468 V Axial 760 V 522.5 V DO-41 (DO-204AL) 790 mA 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 33.3Vso 37.1Vbr 8,353In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 33.3 V Axial 53.9 V 37.1 V DO-41 (DO-204AL) 7.6 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 459Vso 513Vbr 4,147In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 460 V Axial 740 V 513 V DO-41 (DO-204AL) 820 mA 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 64.1Vso 71.3Vbr 9,958In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 64.1 V Axial 103 V 71.3 V DO-41 (DO-204AL) 4 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 18V Bidirect 4,842In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Bidirectional 1 Channel 15.3 V Axial 25.2 V 17.1 V DO-41 (DO-204AL) 15.9 A 400 W - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 171Vso 190Vbr 4,250In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 171 V Axial 274 V 190 V DO-41 (DO-204AL) 2.2 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 185Vso 209Vbr 4,817In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 185 V Axial 328 V 209 V DO-41 (DO-204AL) 1.9 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 30.8Vso 34.2Vbr 7,588In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V DO-41 (DO-204AL) 8.2 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 58.1Vso 64.6Vbr 6,819In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 58.1 V Axial 92 V 64.6 V DO-41 (DO-204AL) 4.5 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 23.1Vso 25.7Vbr 6,890In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 23.1 V Axial 37.5 V 25.7 V DO-41 (DO-204AL) 10.9 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 102Vso 114Vbr 6,222In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 102 V Axial 165 V 114 V DO-41 (DO-204AL) 2.5 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 15.3Vso 17.1Vbr 7,938In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 15.3 V Axial 25.5 V 17.1 V DO-41 (DO-204AL) 16.1 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape