1245UMF Series Surface Mount Fuses

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 1 .6 A 3,501In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 1.6 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 62 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 3.15 A 4,821In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 3.15 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 23.6 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 1.25 A 5,890In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 1.25 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 85 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 2 A 5,883In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 2 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 42 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 4 A 5,826In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 4 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 6.3 A 5,110In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 6.3 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 2.5 A 5,977In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 2.5 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 33 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 1 A 1,419In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 1 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 118 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 5 A 4,588In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 5 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 14.5 mOhms