154 Series Surface Mount Fuses

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .125A 1,505In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7 Ohms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse .4A OMNI BLOK 154 2,273In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 400 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 560 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 7A 1,378In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 4A 1,386In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 1.5A 505In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC OMNI-BLOK Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/fuse.062A OMNI BLOK 154 8,106In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 62 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 Ohms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse.75A OMNI BLOK 154T 7,801In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154 19,656In Stock
10,500Expected 24/08/2026
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 153 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154T 17,082In Stock
10,878Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/fuse 2A OMNI BLOK 154T SLOW 19,621In Stock
12,000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154T 24,991In Stock
12,000Expected 24/08/2026
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 4A OMNI BLOK 154T 16,941In Stock
19,500Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.6 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154 12,098In Stock
6,000Expected 27/07/2026
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 6.3A 1,315In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 6.3 A 72 VAC 60 VDC OMNI-BLOK Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses Fuseblck w/ fuse .1A OMNI BLOK 154 3,494In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 100 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 Ohms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse .2A OMNI BLOK 154 843In Stock
1,500Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 837.2 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse.25A OMNI BLOK 154 4,696In Stock
12,750On Order
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 Ohms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .250A 982In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 576.5 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/fuse.315A OMNI BLOK 154 1,479In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 315 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 391.8 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/fuse.375A OMNI BLOK 154 5,607In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 610 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154 2,608In Stock
10,500On Order
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 420 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .500A 1,676In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 420 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154T 5,939In Stock
5,975On Order
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C .500A 1,338In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse.63A OMNI BLOK 154 1,418In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 630 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 305 mOhms