2016L Series Resettable Fuses - PPTC

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Resettable Fuses - PPTC 6V 2016 2A SURF MOUNT 2,616In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2016L SMD/SMT SMD/SMT 2 A 6 VDC 4.2 A 40 A 100 mOhms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 2016 .300A SURF MOUNT 16,502In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2016L SMD/SMT SMD/SMT 300 mA 60 VDC 600 mA 20 A 2.3 Ohms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 2016 .550A POLYFUSE 12,146In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2016L SMD/SMT SMD/SMT 550 mA 60 VDC 1.1 A 20 A 1 Ohms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 60V POLY 2016 HALOGEN-FREE .750A 11,261In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2016L SMD/SMT SMD/SMT 750 mA 60 VDC 1.5 A 20 A 900 mOhms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 55PTC 33V 2016 1.10A POLYFUSE 14,972In Stock
34,500On Order
Min.: 1
Mult.: 1
Reel: 1,500

2016L SMD/SMT SMD/SMT 1.1 A 33 VDC 2.2 A 40 A 400 mOhms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 33V 1.5A-HD 40A MAX 33,062In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2016L SMD/SMT SMD/SMT 1.5 A 33 VDC 3 A 40 A 180 mOhms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 2016 1.50A SURF MOUNT 10,455In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2016L SMD/SMT SMD/SMT 1.5 A 15 VDC 3 A 40 A 180 mOhms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 2.6A-HD 22A SMD 9,061In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2016L SMD/SMT SMD/SMT 2.6 A 24 VDC 5 A 40 A 75 mOhms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 2016 1.10A SURF MOUNT 1,816In Stock
2,000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

2016L SMD/SMT SMD/SMT 1.1 A 15 VDC 2.2 A 40 A 400 mOhms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 16V 3.0A-HD 40A SMD 2,895In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2016L SMD/SMT SMD/SMT 3 A 16 VDC 5 A 40 A 48 mOhms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V POLYFUSE SURF MOUNT 2016 5A 2,969In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2016L SMD/SMT SMD/SMT 5 A 6 VDC 10 A 100 A 25 mOhms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel