272 Series Fuses with Leads - Through Hole

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V .5A MICRO Very Fast Acting 207In Stock
Min.: 1
Mult.: 1

272 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 167 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 3A MICRO Very Fast Acting 1,157In Stock
Min.: 1
Mult.: 1

272 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 27.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1.5A MICRO Very Fast Acting 160In Stock
Min.: 1
Mult.: 1

272 PCB Mount Fuses 1.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 57.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .015A MICRO Very Fast Acting 63In Stock
Min.: 1
Mult.: 1
No
272 PCB Mount Fuses 15 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 44 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .05A MICRO Very Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

272 PCB Mount Fuses 50 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 3.52 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .002A MICRO Very Fast Acting 22In Stock
Min.: 1
Mult.: 1
No
272 PCB Mount Fuses 2 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 2.2 kOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .031A MICRO Very Fast Acting 8In Stock
Min.: 1
Mult.: 1
No
272 PCB Mount Fuses 31 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 16 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 2A MICRO Very Fast Acting
459Expected 26/03/2026
Min.: 1
Mult.: 1

272 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 42.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .062A MICRO Very Fast Acting
6Expected 12/03/2026
Min.: 1
Mult.: 1

272 PCB Mount Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 2.55 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .1A MICRO Very Fast Acting
91Expected 12/03/2026
Min.: 1
Mult.: 1

272 PCB Mount Fuses 100 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 1.38 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V V/FA MICRO .100A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

272 PCB Mount Fuses 100 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 1.38 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .125A MICRO Very Fast Acting Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

272 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 1 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .4A MICRO Very Fast Acting Lead-Time 13 Weeks
Min.: 1
Mult.: 1

272 PCB Mount Fuses 400 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 227 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V V/FA MICRO .500A Lead-Time 13 Weeks
Min.: 1
Mult.: 1

272 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 167 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V V/FA MICRO 2A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

272 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 42.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 3A MICRO Very Fast Acting Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

272 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 27.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V V/FA MICRO 1.5A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

272 PCB Mount Fuses 1.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 57.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .01A MICRO Very Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
272 PCB Mount Fuses 10 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 80 Ohms Bulk