391 Series Fuses with Leads - Through Hole

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 65V FA SP 2A 4,202In Stock
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 2 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 23.63 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125mA - 4A Fast-Acting Fuse 1,269In Stock
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 4 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 11.5 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP .125A 166In Stock
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 125 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 3.4 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP 1.6A 47In Stock
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 1.6 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 29 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP 2.5A 1,144In Stock
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 2.5 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 18 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP .400A 1,131In Stock
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 400 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 120 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP .250A 1,887In Stock
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 250 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 195 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP .200A 1,489In Stock
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 200 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 1.75 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP .500A 1,660In Stock
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 500 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 95 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP 1A 1,173In Stock
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 1 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 46 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125mA - 4A Fast-Acting Fuse 27In Stock
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 3.15 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 14 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP .160A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 160 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 2.48 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP .315A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 315 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 185 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP .630A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 630 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 75 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP .800A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 800 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 58 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP 1.25A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 1.25 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 37 mOhms Ammo Pack