448 Series Surface Mount Fuses

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 0.16A 1.67ohms 448 NANO2 1,751In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 160 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.67 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.375A .6155ohms 448 NANO2 846In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 615.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .009ohms 448 NANO2 1,466In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.5A .021ohms 448 NANO2 936In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.1A 2.94ohms 448 NANO2 5,131In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 100 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.94 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.125A 2.05ohms 448 NANO2 5,542In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 66.19 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.062A 5.56ohms 448 NANO2 1,360In Stock
1,000Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.56 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.2A 1.24ohms 448 NANO2 1,855In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.24 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.25A .95ohms 448 NANO2 1,690In Stock
2,000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 950 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.315A .7015ohms 448 NANO2 1,995In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 315 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 701.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .38ohms 448 NANO2 2,957In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 380 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .229ohms 448 NANO2 1,667In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 229 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .02445ohms 448 NANO2 2,302In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 24.45 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .01577ohms 448 NANO2 1,693In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.77 mOhms
Littelfuse Surface Mount Fuses 65VAC 15A .00394ohms 448 NANO2 5,718In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 15 A 65 VAC 85 VDC 50 A at 65 VAC, 200 A at 85 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.94 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.08A 4.47ohms 448 NANO2 528In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 80 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.47 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.63A .3125ohms 448 NANO2 515In Stock
1,000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 630 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 312.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .0863ohms 448 NANO2 1,478In Stock
2,000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 86.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .03529ohms 448 NANO2 1,533In Stock
1,000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 35.29 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .01531ohms 448 NANO2 2,552In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.31 mOhms
Littelfuse Surface Mount Fuses 125VAC 8A .0078ohms 448 NANO2 938In Stock
1,000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .06514ohms 448 NANO2 1,484In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 15 A 65 VAC 65 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 65.14 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.6A .06261ohms 448 NANO2 205In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 1.6 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.61 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .007ohms 448 NANO2 431In Stock
2,000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7 mOhms
Littelfuse Surface Mount Fuses 65VAC 12A .00533ohms 448 NANO2 685In Stock
2,000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 12 A 65 VAC 85 VDC 50 A at 65 VAC, 200 A at 85 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.33 mOhms