467 Series Surface Mount Fuses

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 32V 0603 5A V/FA HALIDE FREE 6,545In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.9 mOhms
Littelfuse Surface Mount Fuses 32V 3.5A VFA Slimline 4,780In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 13.9 mOhms
Littelfuse Surface Mount Fuses 3A 32V VERY FAST ACTING 9,366In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 17 mOhms
Littelfuse Surface Mount Fuses 1.5A 32V VERY FAST ACTING 5,419In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 38.5 mOhms
Littelfuse Surface Mount Fuses 32V .375A V/FA HALIDE FREE 2,122In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 300 mOhms
Littelfuse Surface Mount Fuses .25A 32V VERY FAST ACTING 3,638In Stock
5,000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 250 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 565 mOhms
Littelfuse Surface Mount Fuses .5A 32V VERY FAST ACTING 4,624In Stock
5,000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 500 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 187 mOhms
Littelfuse Surface Mount Fuses 32V .500A V/FA HALIDE FREE 3,669In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 500 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 187 mOhms
Littelfuse Surface Mount Fuses 32V .750A V/FA HALIDE FREE 5,031In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 750 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 117 mOhms
Littelfuse Surface Mount Fuses 1A 32V VERY FAST ACTING 18,862In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 70 mOhms
Littelfuse Surface Mount Fuses 2A 32V VERY FAST ACTING 4,005In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 28 mOhms
Littelfuse Surface Mount Fuses 32V 0603 2A V/FA HALIDE FREE 3,965In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 28 mOhms
Littelfuse Surface Mount Fuses 32V 0603 4A V/FA HALIDE FREE 3,559In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 11.8 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A VFA Slimline 2,525In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A HALIDE FREE 3,194In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses 32V 1.75A VFA Slimline 7,360In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 1.75 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 31 mOhms
Littelfuse Surface Mount Fuses 32V .250A V/FA HALIDE FREE 1,598In Stock
5,000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 250 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 565 mOhms
Littelfuse Surface Mount Fuses 32V.375A VFA Slimline 37In Stock
10,000Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 300 mOhms
Littelfuse Surface Mount Fuses .75A 32V VERY FAST ACTING 1,021In Stock
5,000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 750 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 117 mOhms
Littelfuse Surface Mount Fuses 32V 0603 1A V/FA HALIDE FREE 764In Stock
10,000Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 70 mOhms
Littelfuse Surface Mount Fuses 4A 32V VERY FAST ACTING 1,644In Stock
5,000Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 11.8 mOhms
Littelfuse Surface Mount Fuses 5A 32V VERY FAST ACTING 84In Stock
10,000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.9 mOhms
Littelfuse Surface Mount Fuses 32V 1.5 A V/FA HALIDE FREE 1,804In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 38.5 mOhms
Littelfuse Surface Mount Fuses 32V 1.25A VFA Slimline 1,456In Stock
5,000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 1.25 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 51 mOhms
Littelfuse Surface Mount Fuses 32V 0603 3A V/FA HALIDE FREE
9,600Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 17 mOhms