468 Series Surface Mount Fuses

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 2A Slo-Blo 49,171In Stock
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 2 A 63 VAC 63 VDC 35 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 32.5 mOhms
Littelfuse Surface Mount Fuses 63V .5A Slo-Blo 4,931In Stock
19,770On Order
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 500 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 270 mOhms
Littelfuse Surface Mount Fuses 1A Slo-Blo 32,112In Stock
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 79 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 1A SLIMLINE HALIDE FREE 2,510In Stock
10,000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 79 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 2A SLIMLINE HALIDE FREE 6,138In Stock
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 2 A 63 VAC 63 VDC 35 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 32.5 mOhms
Littelfuse Surface Mount Fuses 3A Slo-Blo 5,853In Stock
15,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 19.5 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 3A SLIMLINE HALIDE FREE 4,034In Stock
5,000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 19.5 mOhms
Littelfuse Surface Mount Fuses 1.5A Slo-Blo 4,678In Stock
5,000Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 44 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 1.5A SLIMLINE HALIDE FREE 4,123In Stock
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 44 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 2.5A SLIMLINE HALIDE FREE 10,942In Stock
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 63 VAC 63 VDC 35 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 24 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 2.5A SLIMLINE HALIDE FREE 7,131In Stock
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 63 VAC 63 VDC 35 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 24 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 3A SLIMLINE 568In Stock
Min.: 1
Mult.: 1
Reel: 3,000

468 Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 19.5 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO .500A SLIMLINE HALIDE FREE
17,511On Order
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 500 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 270 mOhms
Littelfuse 0468001.WR
Littelfuse Surface Mount Fuses 1A Slo-Blo Non-Stocked Lead-Time 17 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

468 Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 90 C Reel 79 mOhms
Littelfuse 046801.5WR
Littelfuse Surface Mount Fuses 1.5A Slo-Blo Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

468 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VDC 1206 (3216 metric) Reel
Littelfuse 046802.5WR
Littelfuse Surface Mount Fuses SlimLine1206 Slo-Blo Non-Stocked Lead-Time 17 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

468 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 63 VDC 1206 (3216 metric) Reel