804 Series Fuses with Leads - Through Hole

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 2A TE7 505In Stock
Min.: 1
Mult.: 1

804 PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 150 A at 250 VAC Radial TE7 - 40 C + 125 C 45.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 4A TE7 389In Stock
Min.: 1
Mult.: 1

804 PCB Mount Fuses 4 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 150 A at 250 VAC Radial TE7 - 40 C + 125 C 17.4 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 800mA TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

804 PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 150 A at 250 VAC Radial TE7 - 40 C + 125 C 188.7 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 800mA TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

804 PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 150 A at 250 VAC Radial TE7 - 40 C + 125 C 188.7 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 1A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

804 PCB Mount Fuses 1 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 150 A at 250 VAC Radial TE7 - 40 C + 125 C 116.6 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 1A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

804 PCB Mount Fuses 1 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 150 A at 250 VAC Radial TE7 - 40 C + 125 C 116.6 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 1.25A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

804 PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 150 A at 250 VAC Radial TE7 - 40 C + 125 C 81.6 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 1.25A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

804 PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 150 A at 250 VAC Radial TE7 - 40 C + 125 C 81.6 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 1.6A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

804 PCB Mount Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 150 A at 250 VAC Radial TE7 - 40 C + 125 C 56.9 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 1.6A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

804 PCB Mount Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 150 A at 250 VAC Radial TE7 - 40 C + 125 C 56.9 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 2A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

804 PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 150 A at 250 VAC Radial TE7 - 40 C + 125 C 45.8 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 2.5A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

804 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 150 A at 250 VAC Radial TE7 - 40 C + 125 C 34.9 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 2.5A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

804 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 150 A at 250 VAC Radial TE7 - 40 C + 125 C 34.9 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 3.15A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

804 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 150 A at 250 VAC Radial TE7 - 40 C + 125 C 23 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 3.15A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

804 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 150 A at 250 VAC Radial TE7 - 40 C + 125 C 23 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 4A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

804 PCB Mount Fuses 4 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 150 A at 250 VAC Radial TE7 - 40 C + 125 C 17.4 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 5A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

804 PCB Mount Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 150 A at 250 VAC Radial TE7 - 40 C + 125 C 13.8 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 5A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

804 PCB Mount Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 150 A at 250 VAC Radial TE7 - 40 C + 125 C 13.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 6.3A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

804 PCB Mount Fuses 6.3 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 150 A at 250 VAC Radial TE7 - 40 C + 125 C 10 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 6.3A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

804 PCB Mount Fuses 6.3 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 150 A at 250 VAC Radial TE7 - 40 C + 125 C 10 mOhms Bulk