808 Series Fuses with Leads - Through Hole

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 3A Ammo Pack 862In Stock
Min.: 1
Mult.: 1
Reel: 1,000

808 PCB Mount Fuses 3.15 A 250 VAC Fast Blow Leaded Fuses 350 VDC 10 kA at 350 VDC Radial TE5 - 40 C + 125 C 38 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 5A Short Leads 594In Stock
Min.: 1
Mult.: 1

808 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 250 VDC 10 kA at 250 VDC Radial TE5 - 40 C + 125 C 22 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 4A Short Leads 807In Stock
Min.: 1
Mult.: 1

808 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 250 VDC 10 kA at 250 VDC Radial TE5 - 40 C + 125 C 27 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 2A Short Leads 1,552In Stock
Min.: 1
Mult.: 1

808 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 450 VDC 10 kA at 450 VDC Radial TE5 - 40 C + 125 C 54 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 2.5A Ammo Pack 835In Stock
Min.: 1
Mult.: 1
Reel: 1,000

808 PCB Mount Fuses 2.5 A 250 VAC Fast Blow Leaded Fuses 450 VDC 10 kA at 450 VDC Radial TE5 - 40 C + 125 C 54 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 5A Ammo Pack 922In Stock
Min.: 1
Mult.: 1
Reel: 1,000

808 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 250 VDC 10 kA at 250 VDC Radial TE5 - 40 C + 125 C 22 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 4A Ammo Pack 218In Stock
Min.: 1
Mult.: 1
Reel: 1,000

808 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 250 VDC 10 kA at 250 VDC Radial TE5 - 40 C + 125 C 27 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 2A Ammo Pack
1,992Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

808 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 450 VDC 10 kA at 450 VDC Radial TE5 - 40 C + 125 C 69 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 1A Ammo Pack Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

808 PCB Mount Fuses 1 A 250 VAC Fast Blow Leaded Fuses 450 VDC 100 A at 250 V Radial TE5 - 40 C + 125 C 252 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 1A 7.5mm Pitch Non-Stocked
Min.: 1,000
Mult.: 1,000

808 PCB Mount Fuses 1 A 250 VAC Fast Blow Leaded Fuses 450 VDC 100 A at 250 V Radial TE5 - 40 C + 125 C 252 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 1A Short Leads Non-Stocked
Min.: 1,000
Mult.: 1,000

808 PCB Mount Fuses 1 A 250 VAC Fast Blow Leaded Fuses 450 VDC 100 A at 250 V Radial TE5 - 40 C + 125 C 252 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 1.6A Ammo Pack Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

808 PCB Mount Fuses 1.6 A 250 VAC Fast Blow Leaded Fuses 450 VDC 100 A at 250 V Radial TE5 - 40 C + 125 C 129 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 1.6A 7.5mm Pitch Non-Stocked
Min.: 1,000
Mult.: 1,000

808 PCB Mount Fuses 1.6 A 250 VAC Fast Blow Leaded Fuses 450 VDC 100 A at 250 V Radial TE5 - 40 C + 125 C 129 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 1.6A Short Leads Non-Stocked
Min.: 1,000
Mult.: 1,000

808 PCB Mount Fuses 1.6 A 250 VAC Fast Blow Leaded Fuses 450 VDC 100 A at 250 V Radial TE5 - 40 C + 125 C 129 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 2A 7.5mm Pitch Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

808 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 450 VDC 10 kA at 450 VDC Radial TE5 - 40 C + 125 C 94 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 2.5A 7.5mm Pitch Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

808 PCB Mount Fuses 3 A 250 VAC Fast Blow Leaded Fuses 450 VDC 10 kA at 450 VDC Radial TE5 - 40 C + 125 C 54 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 2.5A Short Leads Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

808 PCB Mount Fuses 2.5 A 250 VAC Fast Blow Leaded Fuses 450 VDC 10 kA at 450 VDC Radial TE5 - 40 C + 125 C 69 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA 3A TE5 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

808 PCB Mount Fuses 3 A 250 VAC Fast Blow Leaded Fuses 350 VDC 10 kA at 350 VDC Radial TE5 - 65 C + 125 C 42 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 250V FA 3A TE5 7.5mm PITCH Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

808 PCB Mount Fuses 3 A 250 VAC Fast Blow Leaded Fuses 350 VDC 10 kA at 350 VDC Radial TE5 - 65 C + 125 C 42 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 250V FA 3A TE5 4.3mm LENGTH Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

808 PCB Mount Fuses 3 A 250 VAC Fast Blow Leaded Fuses 350 VDC 10 kA at 350 VDC Radial TE5 - 65 C + 125 C 42 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 3A 7.5mm Pitch Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

808 PCB Mount Fuses 3.15 A 250 VAC Fast Blow Leaded Fuses 350 VDC 10 kA at 350 VDC Radial TE5 - 40 C + 125 C 38 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 3A Short Leads Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

808 PCB Mount Fuses 3.15 A 250 VAC Fast Blow Leaded Fuses 350 VDC 10 kA at 350 VDC Radial TE5 - 40 C + 125 C 38 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 4A 7.5mm Pitch Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

808 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 250 VDC 10 kA at 250 VDC Radial TE5 - 40 C + 125 C 27 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 5A 7.5mm Pitch Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

808 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 250 VDC 300 A at 250 VDC Radial TE5 - 40 C + 125 C 22 mOhms Bulk