Resettable Fuses - PPTC

 Resettable Fuses - PPTC

Resettable-Fuses-PPTC are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Resettable-Fuses-PPTC manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of Resettable-Fuses-PPTC products below.


Results: 3,340
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 8,416In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP 8,824In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MF-RHT PCB Mount Radial 10 A 16 VDC 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.2 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .145A-HD 3A MAX 5,882In Stock
Min.: 1
Mult.: 1
Reel: 6,000

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 280 mA 3 A 6 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 9,453In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 60V .3A-HD 40A MAX 18,026In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 300 mA 60 VDC 600 mA 40 A 1.36 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 6V 3.0A-HD 40A MAX 7,626In Stock
Min.: 1
Mult.: 1
Reel: 6,000

MF-LSMF SMD/SMT SMD/SMT 3 A 6 VDC 5 A 40 A 48 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V .5A-HD 40A MAX 11,931In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-R PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 7,904In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 8,143In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP 11,614In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-RHT PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX 12,865In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V 300MA-HD 10A MAX 59,341In Stock
Min.: 1
Mult.: 1
Reel: 6,000

MF-SMDF SMD/SMT SMD/SMT 300 mA 60 VDC 800 mA 20 A 2.15 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC,Disc 10.5mm, 250V 0.25A 990In Stock
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 250 mA 250 V 500 mA 10 A 1.6 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC PPTC SMD 2920, 30V 3A, Reel 7" 2,760In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax 5,751In Stock
Min.: 1
Mult.: 1

VTP Strap Mount SMD/SMT 1.75 A 16 VDC 3.6 A 100 A 102 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 4.50A 3,408In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho PCB Mount SMD/SMT 4.5 A 6 VDC 9 A 50 A 14 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RGEF250-2 6,037In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RGEF PCB Mount Radial 2.5 A 16 VDC 4.7 A 100 A 53 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 50OHM 9,535In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 50 mA 230 V 100 mA 3 A 50 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC 8V 350MA-HD 50A MAX 23,785In Stock
Min.: 1
Mult.: 1
Reel: 6,000

MF-FSML/X SMD/SMT SMD/SMT 350 mA 8 VDC 750 mA 50 A 1 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0805 SMD Polymer PTC 1.25A/6V 5,772In Stock
Min.: 1
Mult.: 1
Reel: 4,500

MF-PSML SMD/SMT SMD/SMT 1.25 A 6 VDC 2.5 A 50 A 160 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 6.0A-HD 50A SMD 9,921In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho SMD/SMT SMD/SMT 6 A 6 VDC 12 A 50 A 10 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 12V 5.0A-HD 50A SMD 5,973In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho SMD/SMT SMD/SMT 5 A 12 VDC 10 A 50 A 12 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE TELECOM 60V/250V .080A 4,528In Stock
Min.: 1
Mult.: 1
Reel: 1,200

250R PCB Mount Radial 80 mA 60 VDC 160 mA 3 A 33 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 4A RADIAL LEADS 27,903In Stock
Min.: 1
Mult.: 1
Reel: 1,000

30R PCB Mount Radial 4 A 30 VDC 8 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 10,235In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LVR PCB Mount Radial 250 mA 240 VAC/VDC 560 mA 3.5 A 3.8 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape