Panasonic Surface Mount Fuses

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Panasonic Surface Mount Fuses 1.5A 1206 micro chip 63VDC 9,657In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ERB-RG Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 115 mOhms
Panasonic Surface Mount Fuses 2A 0402 micro chip 103,985In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ERB-RD Surface Mount Fuses Fast Blow 2 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 53 mOhms
Panasonic Surface Mount Fuses 2A 0603 micro chip 17,956In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ERB-RE Surface Mount Fuses Fast Blow 2 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 51 mOhms
Panasonic Surface Mount Fuses 1.25A 1206 microchip 63VDC 9,675In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ERB-RG Surface Mount Fuses Fast Blow 1.25 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 175 mOhms
Panasonic Surface Mount Fuses 0402 Micro chip fuse, 0.25A 11,634In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ERB-RD Micro Chip Fuses Fast Blow 250 mA 32 VDC 35 A - 40 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms
Panasonic Surface Mount Fuses 0402 Micro chip fuse, 0.31A 9,855In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ERB-RD Micro Chip Fuses Fast Blow 310 mA 32 VDC 35 A - 40 C + 125 C Reel, Cut Tape, MouseReel 520 mOhms
Panasonic Surface Mount Fuses 0402 Micro chip fuse, 0.37A 8,580In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ERB-RD Micro Chip Fuses Fast Blow 370 mA 32 VDC 35 A - 40 C + 125 C Reel, Cut Tape, MouseReel 440 mOhms
Panasonic Surface Mount Fuses 0.5A 0402 micro chip 93,653In Stock
70,000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 10,000

ERB-RD Surface Mount Fuses Fast Blow 500 mA 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 310 mOhms
Panasonic Surface Mount Fuses 0402 Micro Chip Fuse 32VDC, 0.63A 43,614In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ERB-RD Surface Mount Fuses Fast Blow 630 mA 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 220 mOhms
Panasonic Surface Mount Fuses 0.75A 0402 micro 14,165In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ERB-RD Surface Mount Fuses Fast Blow 750 mA 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 190 mOhms
Panasonic Surface Mount Fuses 1A 0402 micro chip 14,663In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ERB-RD Surface Mount Fuses Fast Blow 1 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 125 mOhms
Panasonic Surface Mount Fuses 1.25A 0402 micro 24,979In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ERB-RD Surface Mount Fuses Fast Blow 1.25 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 82 mOhms
Panasonic Surface Mount Fuses 3A 0402 micro chip 25,075In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ERB-RD Surface Mount Fuses Fast Blow 3 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 37 mOhms
Panasonic Surface Mount Fuses 3A 0603 micro chip 16,271In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ERB-RE Surface Mount Fuses Fast Blow 3 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 33 mOhms
Panasonic Surface Mount Fuses 5A 0603 micro chip 24,169In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ERB-RE Surface Mount Fuses Fast Blow 5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 19 mOhms
Panasonic Surface Mount Fuses .5A 1206 micro chip 63VDC 8,950In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ERB-RG Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 560 mOhms
Panasonic Surface Mount Fuses 2A 1206 micro chip 63VDC 11,776In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ERB-RG Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 85 mOhms
Panasonic Surface Mount Fuses 1.5A 0402 micro chip 9,180In Stock
7,000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 10,000

ERB-RD Surface Mount Fuses Fast Blow 1.5 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 70 mOhms
Panasonic Surface Mount Fuses 2.5A 0402 micro chip 11,154In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ERB-RD Surface Mount Fuses Fast Blow 2.5 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 42 mOhms
Panasonic Surface Mount Fuses 0402 Micro Chip Fuse 32VDC, 4.0A 10,026In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ERB-RD Surface Mount Fuses Fast Blow 4 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 24 mOhms
Panasonic Surface Mount Fuses 0402 Micro Chip Fuse 32VDC, 5.0A 10,647In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ERB-RD Surface Mount Fuses Fast Blow 5 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 19.5 mOhms
Panasonic Surface Mount Fuses 1.25A 0603 micro 3,758In Stock
5,000Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 5,000

ERB-RE Surface Mount Fuses Fast Blow 1.25 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 94 mOhms
Panasonic Surface Mount Fuses 0603 Micro Chip Fuse 32VDC, 1.40A 4,950In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ERB-RE Surface Mount Fuses Fast Blow 1.4 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 85 mOhms
Panasonic Surface Mount Fuses 1.5A 0603 micro chip 5,321In Stock
15,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

ERB-RE Surface Mount Fuses Fast Blow 1.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 72 mOhms
Panasonic Surface Mount Fuses 2.5A 0603 micro chip 3,400In Stock
5,000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 5,000

ERB-RE Surface Mount Fuses Fast Blow 2.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms