YAGEO Surface Mount Fuses

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
YAGEO Surface Mount Fuses JB12F SMD Fuse 63V 3A Fast 1206 3.2mm X 1.6mm 7,640In Stock
Min.: 1
Mult.: 1
Reel: 3,000

JB12F Surface Mount Fuses Fast Blow 3 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
YAGEO Surface Mount Fuses JB06F SMD Fuse 63V 0.5A Fast 0603 1.6mm X 0.8mm 3,867In Stock
5,000Expected 13/08/2026
Min.: 1
Mult.: 1
Reel: 5,000

JB06F Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.07 Ohms
YAGEO Surface Mount Fuses JB12F SMD Fuse 48V 30A Fast 1206 3.2mm X 1.6mm 2,706In Stock
3,000Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

JB12F Surface Mount Fuses Fast Blow 30 A 48 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.25 mOhms
YAGEO Surface Mount Fuses JB06F SMD Fuse 63V 1.5A Fast 0603 1.6mm X 0.8mm 6,240In Stock
5,000Expected 27/07/2026
Min.: 1
Mult.: 1
Reel: 5,000

JB06F Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 150 mOhms
YAGEO Surface Mount Fuses JB12F SMD Fuse 63V 2A Fast 1206 3.2mm X 1.6mm 5,007In Stock
3,000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

JB12F Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 80 mOhms
YAGEO Surface Mount Fuses SMD 1206 Slow Blow Fuse 2,633In Stock
6,000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

JB12S Surface Mount Fuses Time Delay / Slow Blow 630 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.08 Ohms
YAGEO Surface Mount Fuses JC24F SMD Fuse 125V 2.5A Fast 2417 6.1mm X 2.5mm 2,950In Stock
Min.: 1
Mult.: 1
Reel: 1,000

JC24F Surface Mount Fuses Fast Blow 1.5 A 125 VDC 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 33.3 mOhms
YAGEO Surface Mount Fuses JB12S SMD Fuse 48V 20A Slow 1206 3.2mm X 1.6mm 2,448In Stock
Min.: 1
Mult.: 1
Reel: 3,000

JB12S Surface Mount Fuses Time Delay / Slow Blow 20 A 48 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.4 mOhms
YAGEO Surface Mount Fuses JC24F SMD Fuse 125V 1.25A Fast 2412 6.1mm X 2.5mm 2,990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

JC24F Surface Mount Fuses Fast Blow 1.25 A 125 VDC 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 78.2 mOhms
YAGEO Surface Mount Fuses JC24F SMD Fuse 125V 1A Fast 2410 6.1mm X 2.5mm 2,788In Stock
Min.: 1
Mult.: 1
Reel: 1,000

JC24F Surface Mount Fuses Fast Blow 1 A 125 VDC 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 111 mOhms
YAGEO Surface Mount Fuses JB12S SMD Fuse 63V 10A Slow 1206 3.2mm X 1.6mm 1,766In Stock
6,000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

JB12S Surface Mount Fuses Time Delay / Slow Blow 10 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6.5 mOhms
YAGEO Surface Mount Fuses JB06S SMD Fuse 32V 7A Slow 0603 1.6mm X 0.8mm 2,192In Stock
5,000Expected 26/10/2026
Min.: 1
Mult.: 1
Reel: 5,000

JB06S Surface Mount Fuses Time Delay / Slow Blow 7 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 9.5 mOhms
YAGEO Surface Mount Fuses JB12S SMD Fuse 63V 8A Slow 1206 3.2mm X 1.6mm 2,380In Stock
Min.: 1
Mult.: 1
Reel: 3,000

JB12S Surface Mount Fuses Time Delay / Slow Blow 8 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8.3 mOhms
YAGEO Surface Mount Fuses JB12S SMD Fuse 48V 15A Slow 1206 3.2mm X 1.6mm 2,370In Stock
Min.: 1
Mult.: 1
Reel: 3,000

JB12S Surface Mount Fuses Time Delay / Slow Blow 15 A 48 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.7 mOhms
YAGEO Surface Mount Fuses JB12S SMD Fuse 48V 30A Slow 1206 3.2mm X 1.6mm 35In Stock
3,000Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

JB12S Surface Mount Fuses Time Delay / Slow Blow 30 A 48 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3 mOhms
YAGEO Surface Mount Fuses JB06F SMD Fuse 32V 6A Fast 0603 1.6mm X 0.8mm 4,168In Stock
Min.: 1
Mult.: 1
Reel: 5,000

JB06F Surface Mount Fuses Fast Blow 6 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms
YAGEO Surface Mount Fuses JB12F SMD Fuse 48V 20A Fast 1206 3.2mm X 1.6mm 2,583In Stock
3,000Expected 18/08/2026
Min.: 1
Mult.: 1
Reel: 3,000

JB12F Surface Mount Fuses Fast Blow 20 A 48 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.2 mOhms
YAGEO Surface Mount Fuses JB12F SMD Fuse 63V 0.5A Fast 1206 3.2mm X 1.6mm 7,881In Stock
Min.: 1
Mult.: 1
Reel: 3,000

JB12F Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.029 Ohms
YAGEO Surface Mount Fuses JB12S SMD Fuse 63V 1A Slow 1206 3.2mm X 1.6mm 5,030In Stock
3,000Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

JB12S Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 480 mOhms
YAGEO Surface Mount Fuses JB06F SMD Fuse 63V 1A Fast 0603 1.6mm X 0.8mm 3,641In Stock
10,000Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 5,000

JB06F Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 250 mOhms
YAGEO Surface Mount Fuses JB06F SMD Fuse 32V 5A Fast 0603 1.6mm X 0.8mm 1,879In Stock
10,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

JB06F Surface Mount Fuses Fast Blow 5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 14 mOhms
YAGEO Surface Mount Fuses JB06S SMD Fuse 63V 1A Slow 0603 1.6mm X 0.8mm 2,323In Stock
15,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

JB06S Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 250 mOhms
YAGEO Surface Mount Fuses JB06S SMD Fuse 63V 1.5A Slow 0603 1.6mm X 0.8mm 1,569In Stock
10,000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 5,000

JB06S Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 150 mOhms
YAGEO Surface Mount Fuses JB12F SMD Fuse 63V 1.5A Fast 1206 3.2mm X 1.6mm 430In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

JB12F Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 125 mOhms
YAGEO Surface Mount Fuses JB12S SMD Fuse 63V 0.5A Slow 1206 3.2mm X 1.6mm 1,454In Stock
6,000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

JB12S Surface Mount Fuses Time Delay / Slow Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.15 Ohms