0679H Series Surface Mount Fuses

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Surface Mount Fuses 1.5A 350 VAC 72 VCD 13,787In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0679H Surface Mount Ceramic Fuses Fast Blow 1.5 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 53 mOhms
Bel Fuse Surface Mount Fuses 1A 350 VAC 72 VCD 8,603In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0679H Surface Mount Ceramic Fuses Fast Blow 1 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 90 mOhms
Bel Fuse Surface Mount Fuses 2.5A 350 VAC 72 VCD 8,809In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0679H Surface Mount Ceramic Fuses Fast Blow 2.5 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Bel Fuse Surface Mount Fuses 7A 350 VAC 72 VCD 14,805In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0679H Surface Mount Ceramic Fuses Fast Blow 7 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms
Bel Fuse Surface Mount Fuses 8A 350 VAC 72 VCD 9,178In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0679H Surface Mount Ceramic Fuses Fast Blow 8 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 8.5 mOhms
Bel Fuse Surface Mount Fuses 1.25A 350 VAC 72 VCD 562In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0679H Surface Mount Ceramic Fuses Fast Blow 1.25 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Bel Fuse Surface Mount Fuses 375mA 350 VAC 72 VCD 589In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0679H Surface Mount Ceramic Fuses Fast Blow 375 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 330 mOhms
Bel Fuse Surface Mount Fuses 12A 350 VAC 72 VCD 412In Stock
5,000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

0679H Surface Mount Ceramic Fuses Fast Blow 12 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Bel Fuse Surface Mount Fuses 750mA 350 VAC 72 VCD 5,368In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0679H Surface Mount Ceramic Fuses Fast Blow 750 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 140 mOhms
Bel Fuse Surface Mount Fuses 2.5A 350 VAC 72 VCD 4,800In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0679H Surface Mount Ceramic Fuses Fast Blow 2.5 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Bel Fuse Surface Mount Fuses 375mA 350 VAC 72 VCD 7,835In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0679H Surface Mount Ceramic Fuses Fast Blow 375 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 320 mOhms
Bel Fuse Surface Mount Fuses 630mA 350 VAC 72 VCD 4,847In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0679H Surface Mount Ceramic Fuses Fast Blow 630 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 170 mOhms
Bel Fuse Surface Mount Fuses 630mA 350 VAC 72 VCD 12,340In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0679H Surface Mount Ceramic Fuses Fast Blow 630 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 170 mOhms
Bel Fuse Surface Mount Fuses 3A 350 VAC 72 VCD 13,202In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0679H Surface Mount Ceramic Fuses Fast Blow 3 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bel Fuse Surface Mount Fuses 15A 350 VAC 72 VCD 28,313In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0679H Surface Mount Ceramic Fuses Fast Blow 15 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 3.8 mOhms
Bel Fuse Surface Mount Fuses 250mA 350 VAC 72 VCD 5,993In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0679H Surface Mount Ceramic Fuses Fast Blow 250 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 530 mOhms
Bel Fuse Surface Mount Fuses 500mA 350 VAC 72 VCD 2,407In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0679H Surface Mount Ceramic Fuses Fast Blow 500 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 240 mOhms
Bel Fuse Surface Mount Fuses 500mA 350 VAC 72 VCD 573In Stock
10,000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 5,000

0679H Surface Mount Ceramic Fuses Fast Blow 500 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 320 mOhms
Bel Fuse Surface Mount Fuses 750mA 350 VAC 72 VCD 4,082In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0679H Surface Mount Ceramic Fuses Fast Blow 750 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 140 mOhms
Bel Fuse Surface Mount Fuses 1A 350 VAC 72 VCD 7,225In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0679H Surface Mount Ceramic Fuses Fast Blow 1 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 90 mOhms
Bel Fuse Surface Mount Fuses 1.25A 350 VAC 72 VCD 5,930In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0679H Surface Mount Ceramic Fuses Fast Blow 1.25 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 68 mOhms
Bel Fuse Surface Mount Fuses 1.5A 350 VAC 72 VCD 3,775In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0679H Surface Mount Ceramic Fuses Fast Blow 1.5 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 58 mOhms
Bel Fuse Surface Mount Fuses 2A 350 VAC 72 VCD 2,593In Stock
5,000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

0679H Surface Mount Ceramic Fuses Fast Blow 2 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 41 mOhms
Bel Fuse Surface Mount Fuses 2A 350 VAC 72 VCD 5,954In Stock
10,000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 5,000

0679H Surface Mount Ceramic Fuses Fast Blow 2 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Bel Fuse Surface Mount Fuses 3A 350 VAC 72 VCD 482In Stock
5,000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

0679H Surface Mount Ceramic Fuses Fast Blow 3 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 26 mOhms