Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4,296
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bourns Surface Mount Fuses .2A Fast Act Prec 0603 SinglFuse 16,721In Stock
Min.: 1
Mult.: 1
Reel: 8,000

SF-0603FP-F Surface Mount Fuses Fast Blow 200 mA 35 VAC 65 VDC 50 A at 35 VAC, 13 A at 65 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 1.3 Ohms
Bourns Surface Mount Fuses 2.5A Fast Act Prec 0603 SinglFuse 19,753In Stock
Min.: 1
Mult.: 1
Reel: 8,000

SF-0603FP-F Surface Mount Fuses Fast Blow 2.5 A 35 VDC 35 A at 35 VDC, 50 A at 24 VAC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 21 mOhms
Bourns Surface Mount Fuses 3.5A 32V FAST ACTING 18,843In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SF-0603FP-M Surface Mount Fuses Fast Blow 3.5 A 32 VDC 35 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Bourns Surface Mount Fuses 1A High-inrush 0603 SinglFuse 15,570In Stock
Min.: 1
Mult.: 1
Reel: 8,000

SF-0603HI-F Surface Mount Fuses Time Delay / Slow Blow 1 A 35 VAC 65 VDC 50 A at 35 VAC, 13 A at 65 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 50 mOhms
Bourns Surface Mount Fuses 5A 32V TIME DELAY 6,794In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 12.9 mOhms
Bourns Surface Mount Fuses .5A 65V TIME DELAY 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 65 VDC 50 A at 65 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 827 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 1.5A Auto 19,289In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SF-1206HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 1.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 165 mOhms
Bourns Surface Mount Fuses 4A Slow Blow 1206 SinglFuse 6,471In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 32 VDC 45 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bourns Surface Mount Fuses 15A 32V TIME DELAY 8,031In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 15 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 3.5 mOhms
Bourns Surface Mount Fuses 1.6A 110V TIME DELAY 9,854In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 1.6 A 110 VDC 50 A at 110 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 43 mOhms
Bourns Surface Mount Fuses 4A 35V TIME DELAY 14,141In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 65 VDC 50 A at 65 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 32 mOhms
Bourns Surface Mount Fuses 3A 32V TIME DELAY 10,530In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 33.8 mOhms
Bourns Surface Mount Fuses 5A 32V TIME DELAY 17,658In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17.9 mOhms
Bourns Surface Mount Fuses 2410 Fast-Precision Tube 0.375A 2,726In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 732 mOhms
Bourns Surface Mount Fuses 1.5A 250V FAST ACTING 9,985In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SF-2410FPA-W Surface Mount Fuses Fast Blow 1.5 A 250 VDC 100 A at 250 VDC 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 60 mOhms
Bourns Surface Mount Fuses 1A 250V SinglFuse Time Lag & Low Power 1,802In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 250 VAC 250 VDC 50 A at 250 VAC 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses .08A 277VAC/DC PICO UL913 100In Stock
Min.: 1
Mult.: 1
Reel: 100

304 Surface Mount Fuses Fast Blow 80 mA 277 VAC 277 VDC 1.5 kA at 277 VAC, 1.5 kA at 277 VDC 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 8.19 Ohms
Littelfuse Surface Mount Fuses .1A 277VAC/DC PICO UL913 420In Stock
Min.: 1
Mult.: 1
Reel: 100

304 Surface Mount Fuses Fast Blow 100 mA 277 VAC 277 VDC 1.5 kA at 277 VAC, 1.5 kA at 277 VDC 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 5 Ohms
Littelfuse Surface Mount Fuses .75A 63V 1206 Fast-Acting AEC-Q200 3,674In Stock
Min.: 1
Mult.: 1
Reel: 3,000

437A Surface Mount Fuses Fast Blow 750 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 600 mOhms
Littelfuse Surface Mount Fuses 63V FA 1206 1.5A 3,512In Stock
Min.: 1
Mult.: 1
Reel: 3,000

437 Surface Mount Ceramic Fuses Fast Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 209 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V 0603 FAST ACTING 4,467In Stock
Min.: 1
Mult.: 1
Reel: 3,000

438 Surface Mount Ceramic Fuses Fast Blow 3.5 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 20.5 mOhms
Littelfuse Surface Mount Fuses 280VAC 2A .052ohms 443LC NANO2 2,818In Stock
Min.: 1
Mult.: 1
Reel: 1,500

443 Surface Mount Fuses Time Delay / Slow Blow 2 A 280 VAC 50 A at 280 VAC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 52 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 2,053In Stock
Min.: 1
Mult.: 1
Reel: 5,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse Surface Mount Fuses 48VAC 3.15A .045ohms 458 NANO2 2,180In Stock
Min.: 1
Mult.: 1
Reel: 1,500

458 Surface Mount Fuses Fast Blow 3.15 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 32V 3.5A VFA Slimline 4,780In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 13.9 mOhms