MF-USML Resettable Fuses - PPTC

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Resettable Fuses - PPTC 6V 6.0A-HD 20A PTC 4,882In Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-USML6-2 PCB Mount SMD/SMT 6 A 6 VDC 12 A 50 A 10 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 1.75A-HD 50A SMD 623In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MF-USML6-2 SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 50 A 50 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 4.5A-HD 50A 1210 2,591In Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-USML PCB Mount SMD/SMT 4.5 A 12 VDC 9 A 50 A 14 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 6V 2.0A-HD 50A SMD 3,353In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MF-USML6-2 SMD/SMT SMD/SMT 2 A 6 VDC 4 A 50 A 40 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 2.6A-HD 50A SMD 1,656In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MF-USML6-2 SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 50 A 30 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 SMD Polymer PTC 5.5A/6V 1,298In Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-USML6-2 SMD/SMT SMD/SMT 5.5 A 12 VDC 11 A 50 A 10 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 7.0A-HD 20A PTC 6,295In Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-USML6-2 SMD/SMT SMD/SMT 7 A 6 VDC 14 A 50 A 8 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 2.0A-HD 50A 1210 5,171In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MF-USML PCB Mount SMD/SMT 2 A 12 VDC 4 A 50 A 40 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 3.0A-HD 50A SMD 1,738In Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-USML6-2 SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 24 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 4.5A-HD 20A PTC 3,291In Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-USML6-2 SMD/SMT SMD/SMT 4.5 A 6 VDC 9 A 50 A 14 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 4.0A-HD 20A PTC 835In Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-USML6-2 SMD/SMT SMD/SMT 4 A 6 VDC 8 A 50 A 18 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 5.0A-HD 50A 1210 3,388In Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-USML PCB Mount SMD/SMT 5 A 12 VDC 10 A 50 A 12 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 5.5A-HD 50A 1210 3,467In Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-USML PCB Mount SMD/SMT 5.5 A 12 VDC 11 A 50 A 10 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 3.5A-HD 50A 1210 76In Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-USML PCB Mount SMD/SMT 3.5 A 12 VDC 7 A 50 A 22 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 3.0A-HD 50A 1210 4,606In Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-USML PCB Mount SMD/SMT 3 A 12 VDC 6 A 50 A 24 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 1.75A-HD 50A 1210 2,268In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MF-USML PCB Mount SMD/SMT 1.75 A 12 VDC 3.5 A 50 A 50 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 4.0A-HD 50A 1210
3,500Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 3,500

MF-USML PCB Mount SMD/SMT 4 A 12 VDC 8 A 50 A 18 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 6V 6.5A-HD 20A PTC Non-Stocked Lead-Time 14 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

MF-USML6-2 SMD/SMT SMD/SMT 6.5 A 6 VDC 13 A 50 A 9 mOhms 1210 (3225 metric) - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 6V 3.5A-HD 50A SMD Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3,500

MF-USML6-2 PCB Mount SMD/SMT 3.5 A 6 V 7 A 50 A 18 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 3.8A-HD 20A PTC Non-Stocked Lead-Time 18 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

MF-USML6-2 SMD/SMT SMD/SMT 3.8 A 6 V 8 A 50 A 16 mOhms 1210 (3225 metric) - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 6V 5.0A-HD 20A PTC Non-Stocked Lead-Time 18 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

MF-USML6-2 SMD/SMT SMD/SMT 5 A 6 V 10 A 50 A 14.5 mOhms 1210 (3225 metric) - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 12V 3.8A-HD 50A 1210 Non-Stocked Lead-Time 18 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

MF-USML PCB Mount SMD/SMT 3.8 A 12 V 7.6 A 50 A 20 mOhms - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 12V 2.6A-HD 50A 1210 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

MF-USML PCB Mount SMD/SMT 2.6 A 12 V 5.2 A 50 A 30 mOhms - 40 C + 85 C Reel, Cut Tape