PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC RF5164-000 1210 0.5A 30VDC 1.5W 0.3Ohm 3,089In Stock
Min.: 1
Mult.: 1
Reel: 3,000

microASMD SMD/SMT SMD/SMT 500 mA 30 VDC 1.05 A 20 A 300 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 6V 100A Imax 10,936In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .12A 48V Nano SMD AEC-Q200 21,908In Stock
Min.: 1
Mult.: 1
Reel: 3,000

nanoASMDC SMD/SMT SMD/SMT 120 mA 48 VDC 390 mA 10 A 6.5 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .08A 12VDC 10A 0603 AEC-Q200 9,554In Stock
Min.: 1
Mult.: 1
Reel: 4,000

femtoASMD PCB Mount SMD/SMT 80 mA 12 VDC 200 mA 10 A 14 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .5A 24V Mini SMD AEC-Q200 15,678In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniASMD SMD/SMT SMD/SMT 500 mA 24 VDC 1 A 100 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 750MA-HD 40A SMD 5,041In Stock
Min.: 1
Mult.: 1
Reel: 3,000

picoSMD PCB Mount SMD/SMT 750 mA 6 VDC 1.5 A 40 A 350 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.5A 12V 100A Imax 53,195In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 1.5 A 12 VDC 2.8 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC SMDC030F-2 6,161In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMDC SMD/SMT SMD/SMT 2920 (7450 metric) + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax 5,751In Stock
Min.: 1
Mult.: 1

VTP Strap Mount SMD/SMT 1.75 A 16 VDC 3.6 A 100 A 102 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC RGEF250-2 6,037In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RGEF PCB Mount Radial 2.5 A 16 VDC 4.7 A 100 A 53 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 10,235In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LVR PCB Mount Radial 250 mA 240 VAC/VDC 560 mA 3.5 A 3.8 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 430 mOhms 40 A 30 VDC - 40 C+ 125 C 11,002In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RHEF PCB Mount Radial 1 A 30 VDC 1.8 A 40 A 430 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.1A 15V 40A Imax 7,468In Stock
Min.: 1
Mult.: 1
Reel: 4,000

midSMD SMD/SMT SMD/SMT 1.1 A 15 VDC 2.2 A 40 A 400 mOhms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 21.0A-HD 100A MAX 1,670In Stock
Min.: 1
Mult.: 1

BD540 Holder Blade 21 A 16 VDC 40 A 100 A 4.4 mOhms - 40 C + 125 C 10.55 mm Bulk
Littelfuse Resettable Fuses - PPTC LVR 240V 1A POLYSWITCH RESET 18,455In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 1 A 240 VAC/VDC 2 A 10 A 580 mOhms - 40 C + 85 C 11.4 mm Bulk
Littelfuse Resettable Fuses - PPTC 6Vdc 10A Nano SMD 3216MM 1206IN 3,782In Stock
Min.: 1
Mult.: 1
Reel: 3,000

nanoSMD PCB Mount SMD/SMT 750 mA 6 VDC 2 A 10 A 360 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .12A 250V 4,088In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .8A 16V HighTemp SMD AEC-Q200 6,514In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AHS SMD/SMT SMD/SMT 800 mA 16 VDC 2 A 70 A 130 mOhms 2018 (5050 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 600V .15A-HD 3A MAX 3,209In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 130 mA 250 VDC 300 mA 3 A 22 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF600-2 7,061In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RGEF PCB Mount Radial 6 A 16 VDC 10.2 A 100 A 28 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF400-2 15,443In Stock
Min.: 1
Mult.: 1
Reel: 1,500

RHEF PCB Mount Radial 4 A 16 VDC 7.5 A 100 A 60 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 12V 0.1A Ih 5.8 Ohm 6,175In Stock
Min.: 1
Mult.: 1
Reel: 4,000

femtoSMD SMD/SMT SMD/SMT 100 mA 12 VDC 250 mA 40 A 8 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 48In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 2.5 A 30 VDC 4.9 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 50A 16V PolySwitch Overcurrent Protect 2,924In Stock
Min.: 1
Mult.: 1
Reel: 3,000

nanoASMDCH SMD/SMT SMD/SMT 350 mA 16 VDC 950 mA 50 A 200 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .75A 24V Mini SMD AEC-Q200 2,809In Stock
Min.: 1
Mult.: 1
Reel: 1,500

miniASMD SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 40 A 290 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel