BTA06 Series Triacs

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 6 Amp 600 Volt 3,133In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 400 Volt 1,356In Stock
Min.: 1
Mult.: 1

BTA06 63 A 400 V 5 uA 1.55 V 25 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 2,700In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 15 mA 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 4,765In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt Standard 5mA 2,220In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 400 Volt 746In Stock
Min.: 1
Mult.: 1

BTA06 63 A 400 V 5 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 949In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 2,220In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt Snubberless 5mA 1,726In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6A TRIACS 1,563In Stock
Min.: 1
Mult.: 1

BTA06 63 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 A IT 600/800 V 5 to 50 IGT mA 747In Stock
Min.: 1
Mult.: 1

BTA06 6 A 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220AB Insulated Tube
STMicroelectronics Triacs 6 Amp 600 Volt 67In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.65 V 25 mA 1.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube