Tube SCR Modules

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
IXYS SCR Modules SCR SOT227 600V 90A MINBLOC 110In Stock
Min.: 1
Mult.: 1
90 A 950 A 600 V 20 uA 1.8 V 80 mA 1.6 V 50 mA - 40 C + 125 C Screw Mount SOT-227B Tube
IXYS SCR Modules Bipolar Module - Thyristor Y4-M5/6 3In Stock
Min.: 1
Mult.: 1

300 A 4.75 kA 1.8 kV 200 mA 2.5 V 150 mA - 40 C + 100 C Screw Mount Y4 Tube
IXYS SCR Modules SCR Y4 1.6KV 200A MODULE 6In Stock
Min.: 1
Mult.: 1
MCMA Tube
IXYS SCR Modules High Efficiency Single Thryistor 213In Stock
Min.: 1
Mult.: 1

CLA80E1200 126 A 1.2 kV 5 mA 1.38 V 100 mA 1.5 V 38 mA - 40 C + 125 C Through Hole TO-247-PLUS-3 Tube
IXYS SCR Modules High Efficiency Thyristor Module 64In Stock
Min.: 1
Mult.: 1

CLA100PD1200NA Tube
IXYS SCR Modules Thy SCR Mod 1.4KV 6.4KA 1400V, 162A 51In Stock
Min.: 1
Mult.: 1

MCC162 200 mA 150 mA - 40 C + 100 C Screw Mount Y4-M6 Tube
IXYS SCR Modules Bipolar Module - Thyristor TO-240AA 53In Stock
Min.: 1
Mult.: 1

182 A 2.25 kA 1.4 kV 200 mA 2.5 V 150 mA - 40 C + 100 C Screw Mount TO-240AA Tube
IXYS SCR Modules MOD THYRISTOR SGL 1200V 56In Stock
Min.: 1
Mult.: 1

MCO100 Tube
IXYS SCR Modules SCR Y4 1.6KV 160A MODULE 12In Stock
Min.: 1
Mult.: 1
MCMA Tube
IXYS SCR Modules Bipolar Module - Thyristor Y4-M5/6 1In Stock
6Expected 24/11/2026
Min.: 1
Mult.: 1

300 A 6 kA 1.6 kV 200 mA 2.5 V 150 mA - 40 C + 100 C Screw Mount Y4 Tube
IXYS SCR Modules 60 Amps 1200V 12In Stock
Min.: 1
Mult.: 1

CLA60PD1200 Tube
IXYS SCR Modules Pwr Diode Disc-FRED SOT-227B (minibloc) 8In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 Tube
IXYS SCR Modules High Efficiency Thyristor Module
50Expected 14/07/2026
Min.: 1
Mult.: 1

CLA110MB1200NA Tube
IXYS SCR Modules Bipolar Module - Thyristor Y4-M5/6 1,126Factory Stock Available
Min.: 1
Mult.: 1

300 A 4.75 kA 1.4 kV 200 mA 2.5 V 150 mA - 40 C + 100 C Screw Mount Y4 Tube
IXYS SCR Modules Bipolar Module - Thyristor Y4-M5/6 1,107Factory Stock Available
Min.: 1
Mult.: 1

300 A 6 kA 1.4 kV 200 mA 2.5 V 150 mA - 40 C + 100 C Screw Mount Y4 Tube
IXYS SCR Modules Bipolar Module-Thyristor/Diode Y4-M5/6 390Factory Stock Available
Min.: 1
Mult.: 1

300 A 6 kA 1.6 kV 200 mA 2.5 V 150 mA - 40 C + 100 C Screw Mount Y4 Tube
IXYS SCR Modules SCR Y4 1.8KV 160A MODULE Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

MCMA Tube
IXYS SCR Modules SCR Y4 1.8KV 200A MODULE Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

MCMA Tube
IXYS SCR Modules Thyristor Module Phase Leg Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 10

CMA80PD1600 Tube
IXYS SCR Modules 120A 600V FRED PARALLEL LEGS Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 10

150 A 600 V - 40 C + 125 C Screw Mount SOT-227B-4 Tube
IXYS SCR Modules Power Diode Disc-Sonic SOT-227B minibloc Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 10

Screw Mount SOT-227B-4 Tube
IXYS SCR Modules Power Diode Disc-Sonic SOT-227B minibloc Non-Stocked Lead-Time 38 Weeks
Min.: 100
Mult.: 10

Screw Mount SOT-227B-4 Tube
IXYS SCR Modules Bipolar Module - Thyristor Y4-M5/6 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

300 A 4.75 kA 1.6 kV 200 mA 2.5 V 150 mA - 40 C + 100 C Screw Mount Y4 Tube
IXYS SCR Modules Bipolar Module - Thyristor Y4-M5/6 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

300 A 6 kA 1.8 kV 200 mA 2.5 V 150 mA - 40 C + 100 C Screw Mount Y4 Tube
IXYS SCR Modules Bipolar Module - Thyristor TO-240AA Non-Stocked Lead-Time 26 Weeks
Min.: 36
Mult.: 36

50 A 520 A 1.4 kV 3 mA 200 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount TO-240AA Tube