SCRs

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

STMicroelectronics SCRs 80 A High Temperature Thyristor (SCR) 1,263In Stock
Min.: 1
Mult.: 1

TM8050H-8W 800 V 20 uA 80 A 5 V 1.5 V 50 mA - 40 C + 150 C Through Hole TO-247-3 Tube
STMicroelectronics SCRs 12A standard SCRs 5,111In Stock
Min.: 1
Mult.: 1
: 2,500

TN1215 800 V 5 uA 12 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 15 A SCR 10,640In Stock
Min.: 1
Mult.: 1
: 2,500

TN1515-600B 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel

STMicroelectronics SCRs High Temperature 20A SCRs 3,145In Stock
Min.: 1
Mult.: 1
: 1,000

TN2010H-6G 600 V 5 uA 20 A 5 V 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 25A SCRS 1,748In Stock
Min.: 1
Mult.: 1
: 1,000

TN2540 800 V 5 uA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel

STMicroelectronics SCRs High Temperature 40A SCRs 6,292In Stock
Min.: 1
Mult.: 1
: 1,000

TN4015H-6G 600 V 10 uA 40 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 50 A 1200 V High Temperature SCR Thyristor in TOP-3I package 561In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 1200 V, 60 A Automotive Grade AEC-Q101 SCR Thyristor 831In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 AEC-Q101 Tube
STMicroelectronics SCRs 8.0 Amp 600 Volt 7,629In Stock
Min.: 1
Mult.: 1
: 2,500

TN815 73 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 12 Amp 600 Volt 8,568In Stock
Min.: 1
Mult.: 1
: 2,500

TS1220 600 V 5 uA 1.6 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 8A Sens Gate SCR 600V 800V 0.2 to15mA 4,140In Stock
Min.: 1
Mult.: 1

TS820 600 V 5 uA 8 A 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-220FP-3 Tube
STMicroelectronics SCRs Standard 25A 600V 40 mA TO-220AB SCR 1,088In Stock
Min.: 1
Mult.: 1

TXN625 600 V 5 uA 25 A 1.3 V 40 mA - 40 C + 85 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 25 Amp 1200 Volt 3,921In Stock
3,000Expected 15/06/2026
Min.: 1
Mult.: 1

TYN1225 1.2 kV 10 uA 1.6 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 25 Amp 200 Volt 3,272In Stock
3,000Expected 08/07/2026
Min.: 1
Mult.: 1

TYN225 200 mV 10 uA 1.6 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 25 Amp 600 Volt 3,071In Stock
Min.: 1
Mult.: 1

TYN625 314 A 600 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 1.25 A Sensitive SCR 200uA 57,422In Stock
Min.: 1
Mult.: 1
: 5,000

X02 5 uA 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SMBFlat-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 50A STANDARD SCRs 147In Stock
175On Order
Min.: 1
Mult.: 1

BTW67 525 A 1 kV 20 uA 2 V 1.5 V 80 mA - 40 C + 125 C Case DR-91 Bulk
STMicroelectronics SCRs 50 Amp 1200 Volt 136In Stock
4,200On Order
Min.: 1
Mult.: 1

BTW69 610 A 5 V 10 uA 1.9 V 5 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCRs 0.25A SCR 924In Stock
Min.: 1
Mult.: 1
: 3,000

P0102AL 100 V 1 uA 1.7 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-23 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 0.25 Amp 200 Volt 5,428In Stock
21,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3,000

P0102BL 200 V 1 uA 1.7 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-23 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 0.8 Amp 400 Volt 8,365In Stock
Min.: 1
Mult.: 1
: 1,000

P0102DN 400 V 100 uA 1.95 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs THYRISTOR 2,977In Stock
Min.: 1
Mult.: 1
: 1,000

P0102MN 600 V 10 uA 1.95 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 0.8A SCRS 5,723In Stock
Min.: 1
Mult.: 1
: 1,000

P0111MN 600 V 1 uA 1.95 V 8 V 800 mV 4 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 80 A 800 V High Temperature Thyristor (SCR) in D3PAK package 48In Stock
1,200On Order
Min.: 1
Mult.: 1
: 400

TM8050H-8D3 800 V 20 uA 80 A 5 V 1.5 V 50 mA - 40 C + 150 C SMD/SMT D3PAK Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High Temp 12A SCR 600V 2 to 5 mA IGT 1,554In Stock
2,000Expected 15/06/2026
Min.: 1
Mult.: 1
: 1,000

TN1205H 600 V 7.6 A 1.3 V 5 mA + 150 C Through Hole D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel