SCRs

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 8.0 Amp 600 Volt 1,839In Stock
Min.: 1
Mult.: 1

TS820 600 V 5 uA 1.6 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-251 Tube
STMicroelectronics SCRs 8.0 Amp 50 Volt 560In Stock
Min.: 1
Mult.: 1

TYN058 50 V 10 uA 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220
STMicroelectronics SCRs 1200V non-insulated SCR 50A 50mA
600Expected 30/06/2026
Min.: 1
Mult.: 1

BTW69-1200N 1.2 kV 10 uA 50 A 5 V 1.3 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics SCRs 16 Amp 1000 Volt
6,000On Order
Min.: 1
Mult.: 1
: 1,000

TN1625 1 kV 5 uA 16 A 1.6 V 5 V 1.3 V 25 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel

STMicroelectronics SCRs 25 A 1200 V Standard SCR Thyristor in D2PAK
3,909Expected 13/07/2026
Min.: 1
Mult.: 1
: 1,000

TN2540-12G 1.2 kV 10 uA 25 A 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 25 Amp 800 Volt
1,000Expected 17/07/2026
Min.: 1
Mult.: 1

TYN825 314 A 800 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube

STMicroelectronics SCRs High Temperature 16A SCRs 182In Stock
Min.: 1
Mult.: 1

TN1605H-6G 600 V 5 uA 16 A 1.3 V 4.5 mA - 40 C + 150 C D2PAK-3 Tube
STMicroelectronics SCRs High temperature 16 A SCRs 115In Stock
Min.: 1
Mult.: 1

TN1605H-6T 600 V 5 uA 16 A 1.3 V 4.5 mA - 40 C + 150 C TO-220FPAB-3 Tube
STMicroelectronics SCRs 8A SCRS 1,535In Stock
Min.: 1
Mult.: 1
: 2,500

TN815 73 A 800 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 12 Amp 600 Volt 1,429In Stock
Min.: 1
Mult.: 1

TS1220 600 V 5 uA 1.6 V 800 mV 200 uA - 40 C + 125 C Through Hole IPAK-3 Tube


STMicroelectronics SCRs 12 Amp 600 Volt 858In Stock
Min.: 1
Mult.: 1

TXN612 800 V 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 0.8 Amp 600 Volt 215In Stock
Min.: 1
Mult.: 1
: 2,000

X006 600 V 1 uA 1.35 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 0.8 A sensitive Gate SCR 6,384In Stock
Min.: 1
Mult.: 1
: 2,000

X00619 600 V 1 uA 800 mA 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Ammo Pack
STMicroelectronics SCRs 0.8 A sensitive gate SCR 1,829In Stock
Min.: 1
Mult.: 1

X00619 10 A 600 V 100 uA 800 mA 1.35 V 5 V 800 mV 30 uA to 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Cut Tape
STMicroelectronics SCRs 1.25 Amp 800 Volt 17In Stock
Min.: 1
Mult.: 1

X02 500 V 5 uA 1.45 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3)
STMicroelectronics SCRs 40 A 1200 V standard SCR thyristor in TOP3 Ins.
595Expected 17/06/2026
Min.: 1
Mult.: 1

1.2 kV 10 uA 40 A 3.5 V 1.5 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics TN2015H-6I
STMicroelectronics SCRs 20 A 600 V High Temperature SCR in TO-220I 895In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics TN6050-12WL
STMicroelectronics SCRs DFD THYR TRIAC & RECTIFIER 154In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 12A 800V 150C Overvoltage protected ACST Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,500

ACST1220H Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 50 Amp 800 Volt Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 600

BTW69 610 A 5 V 10 uA 1.9 V 5 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCRs 12A SCR 2 to 5mA IGT-Calibrated Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

TN1205T-600 Tube
STMicroelectronics SCRs 16 A 800 V High Temperature SCR Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

Tube

STMicroelectronics SCRs 25 A 1200 V Standard SCR Thyristor in D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000

1.2 kV 10 uA 25 A 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube
STMicroelectronics SCRs 30A 800V High Temperature SCR in TO-220 Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000

30 A 1.3 V 15 mA + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 30A 800V High Temperature SCR in TO-220 Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000

30 A 1.3 V 15 mA + 150 C Through Hole TO-220AB-3 Tube