STMicroelectronics SCRs

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

STMicroelectronics SCRs 40A 800 V High Temperature SCR in TO220-AB insulated package
1,976On Order
Min.: 1
Mult.: 1

TN4015H 800 V 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs High temperature 16 A 600 V TO220 Thyristor SCRs 1,271In Stock
Min.: 1
Mult.: 1

TN1610H-6T 600 V 5 uA 16 A 1.6 V 1.3 V 4.5 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs High temperature 50A SCRs 263In Stock
Min.: 1
Mult.: 1

TN5015H-6T 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs High surge voltage 1.25 A SCR for circuit breaker 950In Stock
Min.: 1
Mult.: 1

TS110-8 800 V 100 uA 1.25 A 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3)
STMicroelectronics SCRs 8.0 Amp 50 Volt 569In Stock
Min.: 1
Mult.: 1

TYN058 50 V 10 uA 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220
STMicroelectronics SCRs 1200 V, 40 A Automotive Grade SCR Thyristor
600Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 600

AEC-Q101 Reel, Cut Tape
STMicroelectronics SCRs 50 A 1200 V High Temperature SCR Thyristor in TOP-3I package
571Expected 09/04/2026
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 1.25 A Sensitive SCR 200uA 9,367In Stock
15,000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 5,000

X02 5 uA 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SMBFlat-3 Reel, Cut Tape, MouseReel

STMicroelectronics SCRs High Temperature 16A SCRs 202In Stock
Min.: 1
Mult.: 1

TN1605H-6G 600 V 5 uA 16 A 1.3 V 4.5 mA - 40 C + 150 C D2PAK-3 Tube
STMicroelectronics SCRs High temperature 16 A SCRs 115In Stock
Min.: 1
Mult.: 1

TN1605H-6T 600 V 5 uA 16 A 1.3 V 4.5 mA - 40 C + 150 C TO-220FPAB-3 Tube
STMicroelectronics SCRs 8A SCRS 1,555In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TN815 73 A 800 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 12 Amp 600 Volt 1,448In Stock
Min.: 1
Mult.: 1

TS1220 600 V 5 uA 1.6 V 800 mV 200 uA - 40 C + 125 C Through Hole IPAK-3 Tube
STMicroelectronics SCRs 0.8 Amp 600 Volt 515In Stock
Min.: 1
Mult.: 1
Reel: 2,000

X006 600 V 1 uA 1.35 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 0.8 A sensitive Gate SCR 6,384In Stock
Min.: 1
Mult.: 1
Reel: 2,000

X00619 600 V 1 uA 800 mA 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Ammo Pack
STMicroelectronics SCRs 0.8 A sensitive gate SCR 1,829In Stock
Min.: 1
Mult.: 1

X00619 10 A 600 V 100 uA 800 mA 1.35 V 5 V 800 mV 30 uA to 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Cut Tape
STMicroelectronics SCRs 1.25 Amp 800 Volt 17In Stock
Min.: 1
Mult.: 1

X02 500 V 5 uA 1.45 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3)
STMicroelectronics TN8050H-12PI
STMicroelectronics SCRs 80 A 1200 V High Temperature SCR Thyristor
594Expected 10/03/2026
Min.: 1
Mult.: 1

Tube
STMicroelectronics TN2015H-6I
STMicroelectronics SCRs 20 A 600 V High Temperature SCR in TO-220I 895In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics TN6050-12WL
STMicroelectronics SCRs DFD THYR TRIAC & RECTIFIER 154In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 12A 800V 150C Overvoltage protected ACST Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

ACST1220H Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 50 Amp 800 Volt Lead-Time 16 Weeks
Min.: 1
Mult.: 1

BTW69 610 A 5 V 10 uA 1.9 V 5 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCRs 12A SCR 2 to 5mA IGT-Calibrated Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000

TN1205T-600 Tube
STMicroelectronics SCRs 16 A 800 V High Temperature SCR Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

Tube

STMicroelectronics SCRs 25 A 1200 V Standard SCR Thyristor in D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

1.2 kV 10 uA 25 A 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube
STMicroelectronics SCRs 30A 800V High Temperature SCR in TO-220 Non-Stocked
Min.: 1,000
Mult.: 1,000

30 A 1.3 V 15 mA + 150 C Through Hole TO-220AB-3 Tube