Thyristor Surge Protection Devices - TSPD

Results: 1,421
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor LH Bi 734V 250A DO214 2L RoHS 3,730In Stock
Min.: 1
Mult.: 1
Reel: 2,500

960 V 1.4 A 735 V 5 uA 120 mA 8 V 30 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 350V 3000A DO214AB RoHS 6,209In Stock
Min.: 1
Mult.: 1
Reel: 3,000

350 V 4 V 150 pF - 65 C + 150 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Diodes Incorporated Thyristor Surge Protection Devices - TSPD 50A 275V 8,688In Stock
Min.: 1
Mult.: 1
Reel: 3,000

350 V 30 A 30 A 275 V 5 uA 800 mA 3.5 V - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 15V (DRM) 500A (IPP) 30V (B 23,888In Stock
Min.: 1
Mult.: 1
Reel: 3,000

30 V 800 mA 45 A, 50 A 15 V 5 uA 50 mA 3 V 50 pF to 62 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 30A 8V Baseband Voice-DS1 5,050In Stock
Min.: 1
Mult.: 1
Reel: 5,000

25 V 800 mA 20 A 6 V 5 uA 50 mA 4 V 25 pF to 35 pF - 40 C + 85 C SMD/SMT DO-214AC Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 65V 600mA 8,403In Stock
Min.: 1
Mult.: 1
Reel: 3,000

80 V 600 mA 30 A, 32 A 65 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Sidacs Very Low Volt Bidirectional 9,422In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 V 800 mA 45 A 13 V 5 uA 50 mA 3 V 100 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 58V 600mA 12,997In Stock
Min.: 1
Mult.: 1
Reel: 3,000

70 V 600 mA 30 A, 32 A 58 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 3Chp 230V 500A 806In Stock
Min.: 1
Mult.: 1

300 V 800 mA 50 A 230 V 5 uA 150 mA 8 V 15 pF to 50 pF, 25 pF to 75 pF - 40 C + 85 C Through Hole TO-220-2 Bulk
YAGEO Thyristor Surge Protection Devices - TSPD TSS, DO214AC, 275V 150mA,Co 30pF Reel 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 58V 4,785In Stock
Min.: 1
Mult.: 1
Reel: 2,500

150 mA SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 5kA 8/20 SURGE RATNG TO-218 250In Stock
Min.: 1
Mult.: 1

450 V 5 uA 20 mA 500 pF - 40 C + 150 C Through Hole SMTO-218 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 2 Port -170V SLIC protector 4,990In Stock
Min.: 1
Mult.: 1
Reel: 2,500

- 112 V 6.5 A - 170 V - 5 uA 150 mA 100 pF - 40 C + 85 C SMD/SMT SOIC Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 22V 6,474In Stock
Min.: 1
Mult.: 1

40 V 800 mA 20 A 25 V 5 uA 50 mA 4 V 15 pF to 140 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 6V 100A SOD123FL RoHS 9,943In Stock
Min.: 1
Mult.: 1
Reel: 3,000

20 A 6 V 5 uA 50 mA 4 V 15 pF Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 15V 100A SOD123FL RoHS 4,615In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32 V 800 mA 15 V 5 uA 50 mA 4 V 10 pF to 30 pF - 55 C + 150 C SMD/SMT SOD-123FL-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS, DO-214AA,58V,150mA,Co 100pF Reel 9,809In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2.2 A 58 V 5 uA 150 mA 4 V 100 pF - 40 C + 150 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SPSP, 170V, 35A SOIC, 8L, RoHS 9,990In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD HIGH SURGE 140V 1000A 3,486In Stock
Min.: 1
Mult.: 1
Reel: 2,500

180 V 800 mA 50 A 140 V 5 uA 50 mA 4 V 60 pF to 90 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 170V 4,150In Stock
Min.: 1
Mult.: 1
Reel: 2,500

220 V 800 mA 20 A 170 V 5 uA 150 mA 4 V 30 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD HIGH SURGE 190V 1000A 6,056In Stock
Min.: 1
Mult.: 1
Reel: 2,500

260 V 800 mA 50 A 190 V 5 uA 50 mA 4 V 50 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 22V 500A DO214 2L SIDACtor Bi 4,641In Stock
Min.: 1
Mult.: 1
Reel: 2,500

32 V 800 mA 30 A 15 V 5 uA 50 mA 4 V 30 pF to 240 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 22V 9,964In Stock
Min.: 1
Mult.: 1

40 V 800 mA 30 A 25 V 5 uA 50 mA 4 V 25 pF to 250 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 90V 2,655In Stock
Min.: 1
Mult.: 1
Reel: 2,500

150 mA SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 58V 600mA 8,240In Stock
Min.: 1
Mult.: 1
Reel: 3,000

70 V 600 mA 55 A, 60 A 58 V 5 uA 600 mA 3 V 62 pF to 145 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel