Littelfuse Varistors

Results: 5,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 11V 20mm Phenolic UltraMOV 1,110In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 8 kA 25 J 0.026 uF - 40 C + 125 C Bulk
Littelfuse Varistors 17V 20mm Phenolic UltraMOV 785In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 8 kA 35 J 0.01875 uF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 413In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 20 mm 2 kA 12 J 0.018 uF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 309In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1,036In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 540 V 810 V 20 mm 6.5 kA 150 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 40kA 3800pF 50In Stock
Min.: 1
Mult.: 1

HB34 MOVs PCB Mount Radial 320 VAC 420 VDC 830 V 34 mm 40 kA 460 J 3800 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE 4,127In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 275V 7mm Epoxy UltraMOV 3,544In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 475 V 710 V 7 mm 1.75 kA 28 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40V 7mm Epoxy UltraMOV 3,540In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 1 kA 11 J 1000 pF - 40 C + 85 C Bulk
Littelfuse Varistors 35V 10mm Epoxy UltraMOV 4,980In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 2 kA 20 J 2200 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 3,800In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 205 V 5 mm 100 A 3 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 820In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17 mm 6.5 kA 130 J 450 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 625V 6500A 160pF 14mm Radial 624In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 14 mm 6.5 kA 235 J 160 pF - 55 C + 125 C Bulk
Littelfuse Varistors 25V 14mm Phenolic UltraMOV 1,518In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 4 kA 25 J 6200 pF - 40 C + 125 C Bulk
Littelfuse Varistors 385V 10000A 700pF 20mm Radial 75In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 10 kA 325 J 700 pF - 55 C + 125 C Bulk
Littelfuse Varistors 275 VAC 260J 710V-CL 10KA-PK 1,061In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 10 kA 260 J 900 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 505In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 10 kA 325 J 700 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE 862In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial 3,438In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.2 J 1620 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 5mm Phenolic UltraMOV 3,910In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 500 A 3.1 J 650 pF - 40 C + 125 C Bulk
Littelfuse Varistors 140V 7mm Epoxy UltraMOV 3,279In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 7 mm 1.75 kA 13.5 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385 VAC 60J 1025V-CL 2.5KA-P 4,294In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 2.5 kA 60 J 110 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR PB FREE D14 946In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 175 V 14 mm 4.5 kA 20 J 2900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300 VAC 76J 775V-CL 4500A-PK 8,100In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 4.5 kA 76 J 270 pF - 40 C + 125 C Bulk
Littelfuse Varistors 250V 14mm Epoxy UltraMOV 2,588In Stock
Min.: 1
Mult.: 1
Reel: 500

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Reel, Cut Tape