14H Series Varistors

Results: 1,082
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 120V 4.5KA MOV Disc 14mm 3,516In Stock
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 14 mm 4.5 kA 32 J 1700 pF - 40 C + 125 C Bulk
YAGEO Varistors 1600V 4.5KA MOV Disc 14mm 113In Stock
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 14 mm 4.5 kA 243 J 140 pF - 40 C + 125 C Bulk
YAGEO Varistors 240V 6KA MOV Disc 14mm 759In Stock
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 830 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2000 pF - 40 C + 125 C Bulk