LCA127 Series Solid State Relays - PCB Mount

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 200mA 3,073In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA127
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 200mA 839In Stock
1,000Expected 30/07/2026
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA127
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 200mA 15In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA127
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 200mA 113In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA127
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 200mA 1,000Factory Stock Available
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel PCB Mount 200 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA127
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 200mA Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA LCA127