Solid State Relays - Industrial Mount

Results: 5,068
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Littelfuse Solid State Relays - SSRs SSR ZLP, 1x12A/240VAC ZC, DC in, QC 24In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 12 A 4 VDC to 32 VDC SPST (1 Form A) Zero Switching 5 mA to 30.5 mA - 40 C + 70 C IP20 43.9 mm 38 mm 12.45 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x50A/1200VDC, DC in, IP20 4In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 50 A 5 VDC to 32 V SPST (1 Form A) DC Switching 42 mA to 25 mA - 40 C + 90 C IP20 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x20A/600VDC, DC in, IP20 5In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 20 A 5 VDC to 32 V SPST (1 Form A) DC Switching 42 mA to 25 mA - 40 C + 90 C IP20 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x20A/1700VDC, DC in, IP20 5In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 20 A 5 VDC to 32 V SPST (1 Form A) DC Switching 42 mA to 25 mA - 40 C + 90 C IP20 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP LE, 1x25A/240VAC ZC, DC in, IP20 12In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 25 A 6 VDC to 32 VDC SPST (1 Form A) Zero Switching 16 mA to 20 mA - 40 C + 100 C IP20 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x70A/600VDC, DC in, IP20 5In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 70 A 5 VDC to 32 V SPST (1 Form A) DC Switching 42 mA to 25 mA - 40 C + 90 C IP20 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR ZLP, 1x12A/240VAC ZC, DC in, QC 24In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 12 A 4 VDC to 32 VDC SPST (1 Form A) Zero Switching 5 mA to 30.5 mA - 40 C + 70 C IP20 43.9 mm 38 mm 12.45 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP LE, 1x50A/480VAC ZC, DC in, IP20 14In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 50 A 6 VDC to 32 VDC SPST (1 Form A) Zero Switching 16 mA to 20 mA - 40 C + 100 C IP20 59.4 mm 44.8 mm 30 mm Bulk
Teledyne Relays Solid State Relays - SSRs DC Output: 20A, 1-200VDC / Control: 4.5-32 VDC / IP20 protection cover 23In Stock
Min.: 1
Mult.: 1

Industrial Solid State Relays DC Switching Solid State Relay Panel Mount 20 A 1 VDC to 200 VDC MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 SHCDC 58.2 mm 44.8 mm 29.5 mm
Teledyne Relays Solid State Relays - SSRs DC Output: 100A, 1-60VDC / Control: 4-32 VDC / IP20 protection cover 51In Stock
Min.: 1
Mult.: 1

Industrial Solid State Relays DC Switching Solid State Relay Panel Mount 100 A 1 VDC to 60 VDC MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 SHCDC 58.2 mm 44.8 mm 29.5 mm
Teledyne Relays Solid State Relays - SSRs DC Output: 50A, 1-200VDC / Control: 4.5-32 VDC / IP20 protection cover 32In Stock
Min.: 1
Mult.: 1

Industrial Solid State Relays DC Switching Solid State Relay Panel Mount 50 A 1 VDC to 200 VDC MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 SHCDC 58.2 mm 44.8 mm 29.5 mm
Teledyne Relays Solid State Relays - SSRs Output: 25A, 24-280VAC/ Control: 18.0 - 28.8 VDC / Zero-cross 23In Stock
Min.: 1
Mult.: 1

Industrial Solid State Relays Miniature Single-Phase AC SSR Panel Mount 25 A 24 VAC to 280 VAC Zero Switching 18 VDC to 28.8 VDC 14 mA - 30 C + 80 C IP20 FSC 35.6 mm 21.1 mm 24 mm
Teledyne Relays Solid State Relays - SSRs Output: 25A, 24-280VAC/ Control: 9.0 - 18.0 VDC / Zero-cross 18In Stock
Min.: 1
Mult.: 1

Industrial Solid State Relays Miniature Single-Phase AC SSR Panel Mount 25 A 24 VAC to 280 VAC Zero Switching 9 VDC to 18 VDC 14 mA - 30 C + 80 C IP20 FSC 35.6 mm 21.1 mm 24 mm
Teledyne Relays Solid State Relays - SSRs Output: 30A, 42-600VAC / Control: 20-275 VAC, 24-190 VDC / Zero-cross / Input: Screw, Output: Box clamp / U configuration 19In Stock
Min.: 1
Mult.: 1

Industrial Solid State Relays Single-Phase SSR DIN Rail Mount 30 A 42 VAC to 660 VAC Zero Switching 20 VAC to 275 VAC, 24 VDC to 190 VDC 40 mA - 40 C + 80 C IP20 DRSC 136 mm 22.5 mm 90 mm
Crydom Solid State Relays - SSRs SOLID STATE RELAY 200 VDC 137In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 3 VDC to 32 VDC 8 mA to 15 mA - 40 C + 80 C IP20 DR22 99.2 mm 22.5 mm 93.2 mm Bulk
Phoenix Contact Solid State Relays - SSRs PLC-HSC-24DC/220DC/10 86In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR DIN Rail Mount 100 mA 12 VDC to 250 VDC 1 Form A (SPST-NO) 24 VDC 19 mA - 25 C + 60 C IP20 94 mm 14 mm 80 mm
Omron Automation and Safety Solid State Relays - SSRs SSR 10A DC LOAD TUV MARK 341In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 5 VDC to 200 VDC 1 Form A (SPST-NO) 5 VDC to 24 VDC - 30 C + 80 C G3NA 58 mm 4 mm 27 mm
Teledyne Relays Solid State Relays - SSRs Output: 50A, 42-660VAC / Control: 4-32VDC / Zero-cross / IP20 cover 17In Stock
Min.: 1
Mult.: 1

Industrial Solid State Relays Single-Phase AC Relay Chassis Mount 50 A 42 VAC to 660 VAC Zero Switching 4 VDC to 32 VDC 15 mA - 40 C + 80 C IP20 STHC 58.2 mm 44.8 mm 28.8 mm
Teledyne Relays Solid State Relays - SSRs Output: 50A, 24-265VAC / Control: 20-280VAC, 22-48VDC / Zero-cross / IP20 cover 20In Stock
Min.: 1
Mult.: 1

Industrial Solid State Relays Single-Phase AC Output SSR Chassis Mount 50 A 24 VAC to 265 VAC Zero Switching 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 70 C IP20 SHC 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZERO SW 240V 50A 22In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 230 VAC 1 Form A (SPST-NO) Zero Switching 90 VAC to 280 VAC, 90 VDC to 280 VDC - 20 C + 70 C RA 57.8 mm 44.5 mm 24.5 mm
Crydom Solid State Relays - SSRs 50A 480VAC AC 26In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 60VDC 3 AMP AC INPUT 210In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 3 A 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 90 VAC to 280 VAC, 90 VDC to 280 VDC 2 mA to 5.5 mA - 30 C + 80 C IP00 DC60S/SA 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN Mt 100 VDC/8A out 20-28 VDC input 17In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 10 A 1 VDC to 100 VDC 1 Form A (SPST-NO) SCR 20 VDC to 28 VDC 12 mA - 20 C + 80 C DRA1 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - SSRs PM IP00 530VAC/75A 3-32VDC In, ZC 27In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 75 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 0-10V In 34In Stock
1Expected 26/03/2026
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 25 A 180 VAC to 280 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCPC 58.8 mm 45.3 mm 21.8 mm Each